MCP6S2XEV, PGA Evaluation Board (Rev. 4) features the MCP6S26 Programmable Gain Amplifier
Microchip Technology の部品 MCP6S26-I/P を使用したリファレンス デザイン
最終製品向け
- Data Acquisition System
- Instrumentation and Measurement
- Portable Medical Instrumentation
- Test Equipment
説明
- MCP6S2XEV, PGA Evaluation Board (Rev. 4) features the MCP6S26 Programmable Gain Amplifier. The PGA devices interface to a PIC16F676 providing versatile selection of input channels and gains to evaluate device performance. The board supports multiple input signal sources and two devices are cascaded to produce a gain between 1 V/V and 1024 V/V
主な特徴
-
Gain1 to 32 dB
-
Supply Voltage2.5 to 5.5 V
注目のパーツ (9)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MCP6S26-I/SL | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin SOIC N Tube | 買う | |
|
PIC16F676-E/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube | 買う | |
|
MCP6S26T-I/SL | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin SOIC N T/R | 買う | |
|
MCP1525T-I/TT | Microchip Technology | Voltage References | V-Ref Precision 2.5V 8mA 3-Pin SOT-23 T/R | 買う | |
|
MCP1525-I/TO | Microchip Technology | Voltage References | V-Ref Precision 2.5V 8mA 3-Pin TO-92 Bag | 買う | |
|
MCP6S26T-I/ST | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin TSSOP T/R | 買う | |
|
MCP6S26-I/ST | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin TSSOP Tube | 買う | |
|
MCP6S26-I/P | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin PDIP Tube | 買う | |
|
MCP6S26-I/P | Microchip Technology | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin PDIP Tube | 買う |