PSoC Embedded System for Office Equipments
Infineon Technologies AG の部品 CY8C24423A-12X07I を使用したリファレンス デザイン
最終製品向け
- Fire Alarm
- Home Networking
- LED Lighting
- Office Equipments
- Remote Control
説明
- Project describes a low-cost, intelligent sensor network. The proposed network can be used for home and office automation, remote monitoring and control, securing and fire alarm systems, remote lighting control, and other applications that require low-cost, low-speed, bidirectional data communication. The advantage of PSoC flexibility is demonstrated in the simplification of the project's hardware implementation
主な特徴
-
Embedded System TypePSoC
注目のパーツ (137)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
CY8C24423A-24LTXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 32-Pin QFN EP Tray | 買う | |
|
CY8C24423A-24LTXIT | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R | 買う | |
|
CY8C24423A-24PVXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube | 買う | |
|
MAX3232CSE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube | 買う | |
|
MAX3232CUE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 買う | |
|
MC33063AVDG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC N Tube | 買う | |
|
CY8C29466-24PVXI | Infineon Technologies AG | Microcontrollers - MCUs | MCU 8-bit M8C 32KB Flash 3.3V/5V 28-Pin SSOP Tube | 買う | |
|
LP2950ACZ-5.0/LFT1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 買う | |
|
LP2950CDT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) TO-252 Tube | 買う | |
|
LP2950CDTX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 3-Pin(2+Tab) TO-252 T/R | 買う | |
|
LP2950CZ-3.3/LFT3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R | 買う | |
|
LP2950CZ-5.0/LFT3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 買う |