RD001501-0415, A DMX512-A Receiver Reference Design Using a Z51F0811 MCU
Littelfuse の部品 Z51F0811RJX を使用したリファレンス デザイン
最終製品向け
- Dynamic Color Applications
- Lighting Dimmer
- Movie Lights
- Opticals
説明
- RD001501-0415, Reference Design describes a Z8051-based DMX512-A Receiver reference design built with Z51F0811 MCU. This receiver functions mainly as a light controller and, alternately, as a sound generator. As a lighting device, the receiver obtains data from the DMX controller that manages the display of four high-bright LEDs using the Z51F0811 MCU's PWM function. As a sound generator, the receiver activates a speaker that is connected to the Z51F0811 MCU's buzzer driver. The UART peripheral of the Z51F0811 MCU is used to connect the DMX512-A receiver to the DMX512-A controller
主な特徴
-
Number of Channels4
注目のパーツ (4)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
219-6LPST | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 6 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 買う | |
|
R1SE-0505-R | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R | 買う | |
|
MC7805CD2TR4G | onsemi | Linear Regulators | Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK T/R | 買う | |
|
ABM3-12.000MHZ-B2-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 買う |