ZGENPRP0100MDS, General-Purpose Modular Development System based on eZ80Acclaim Family of MDS-Compatible Processor Modules
Littelfuse の部品 eZ80F91 を使用したリファレンス デザイン
最終製品向け
- Embedded Electronics
- Industrial Control
- Point-of-sale Terminals
説明
- ZGENPRP0100MDS, Modular Development System General-Purpose (MDS-GP) Application Board, adds a variety of peripheral interfaces to eZ80Acclaim family of MDS-compatible processor modules. MDS-GP is the first of a series of application boards that makes it easier for developing products with Zilog processors. MDS processor modules (MDS-PM) are available as stand-alone development kits that include a Zilog microprocessor and everything you need to get started. Adding the MDS-GP board to an MDS-PM development system provides interface to expand your application development possibilities
主な特徴
-
Embedded System TypeMCU
-
Family NameeZ80 Acclaim
-
Core ProcessoreZ8
注目のパーツ (60)
部品番号 | メーカー | タイプ | 説明 | |||
---|---|---|---|---|---|---|
|
MAX3222CAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 買う | |
|
MAX3222CWN+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube | 買う | |
|
MAX3222EEUP/V+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R Automotive AEC-Q100 | 買う | |
|
SN74CBT3125CPWR | Texas Instruments | Bus Switches | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R | 買う | |
|
SN74CBT3125CDE4 | Texas Instruments | Bus Switches | Bus Switch 4-Element CMOS 4-IN 14-Pin SOIC Tube | 買う | |
|
MAX6625PMTT+ | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (I2C) 6-Pin TDFN EP T/R | 買う | |
|
TPS7250QP | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.25A 8-Pin PDIP Tube | 買う | |
|
TPS72501DCQRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 買う | |
|
MAX3222CWN+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R | 買う | |
|
MAX3222EUP+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R | 買う | |
|
MAX3222EAP+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 買う | |
|
SN74CBT3125CPWRE4 | Texas Instruments | Bus Switches | Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R | 買う |