PMP4465.3, Highly Integrated Buck Converter for MTK3360/70 Power in Automotive Applications Reference Design
使用 Texas Instruments 的 TPS65262 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
- Motor Control
- Power Management
说明
- PMP4465.3, Highly Integrated Buck Converter for MTK3360/70 Power in Automotive Applications Reference Design. The PMP4465 is a reference design solution for powering MTK3360/70 processors used in automotive video applications. The TPS54360-Q1 provides a wide input voltage range of 7V to 42V and provides a stable 5V output for TPS65262-Q1. The TPS65262-Q1 integrates three buck converters and dual adjustable LDOs to get 5 regulated outputs. The PMP4465 provides a total solution from the battery to terminal loads
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 5 V
-
Output Voltage1.5 V
-
Output Current1 A
-
Output Power1.5 W
-
TopologyBuck- Integrated Switch
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS65262RHBT | Texas Instruments | PMIC Solutions | Power Management IC 4.5V to 18V 32-Pin VQFN EP T/R | 买入 | |
|
TPS65262RHBR | Texas Instruments | PMIC Solutions | Power Management IC 4.5V to 18V 32-Pin VQFN EP T/R | 买入 |