X-NUCLEO-IHM05A1, Bipolar Stepper Motor Driver Expansion Board based on L6208 for STM32 Nucleo
使用 STMicroelectronics 的 L6208PD 的参考设计
Image
1 / 2
依据最终产品
- Motion Motor Control
说明
- X-NUCLEO-IHM05A1, Expansion Board is a bipolar stepper motor driver board based on the L6208 driver for bipolar stepper motors. It provides an affordable and easy-to-use solution for driving bipolar stepper motors in STM32 Nucleo projects. The X-NUCLEO-IHM05A1 is compatible with the Arduino UNO R3 connector and supports the addition of other STM32 expansion boards with a single STM32 Nucleo board
主要特色
-
Motor TypeStepper Motor