AD9633-125EBZ, Evaluation Board for the AD9633, Quad, 12-Bit, 125 MSPS, Serial LVDS 1.8 V ADC
Reference Design using part AD9633BCPZ by Analog Devices
Description
- AD9633-125EBZ, is an evaluation board for the AD9633-125, quad, 12-bit ADC. This reference design provides all of the support circuitry required to operate the devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALC data capture card, allowing users to download captured data for analysis. The AD9633 data sheet provide additional information related to device configuration and performance, and should be consulted when using these tools
Key Features
-
ADC Resolution12 Bit
-
ADC Sampling Rate125M SPS
-
Number of Channels4CH
Featured Parts (13)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | Buy | |
|
ADA4930-2YCPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R | Buy | |
|
ADA4930-2YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R | Buy | |
|
ADR130BUJZ-REEL7 | Analog Devices | Voltage References | V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R | Buy | |
|
ADA4930-2YCPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Dual 5.5V 24-Pin LFCSP EP T/R | Buy | |
|
ADP125ARHZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A 8-Pin MSOP EP T/R | Buy | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | Buy | |
|
AD9633BCPZ-125 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 125Msps 12-bit Serial 48-Pin LFCSP EP Tray | Buy | |
|
AD9633BCPZRL7-80 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 80Msps 12-bit Serial 48-Pin LFCSP EP T/R | Buy | |
|
AD9633BCPZ-105 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 105Msps 12-bit Serial 48-Pin LFCSP EP Tray | Buy | |
|
AD9633BCPZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 80Msps 12-bit Serial 48-Pin LFCSP EP Tray | Buy | |
|
AD9633BCPZRL7-125 | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 125Msps 12-bit Serial 48-Pin LFCSP EP T/R | Buy |