EVAL-AD7985FMCZ, Evaluation Board Evaluating the AD7985 16-bit PulSAR Analog to Digital Converter
Reference Design using part AD7985BCPZ by Analog Devices
Associated Documents
For End Products
- ATE IC Tester
- Battery Powered Instrument
- Data Acquisition System
- Portable Medical Instrumentation
Description
- EVAL-AD7985FMCZ, Evaluation Board Evaluating the AD7985 16-bit PulSAR Analog to Digital Converter. On-board components include a high precision, buffered band gap 5V reference (ADR435), reference buffers (AD8032), a signal conditioning circuit with two Op-Amps (AD8021) and an FPGA for DE serializing the serial conversion results. The evaluation board interfaces to the CED capture board by using a 96-pin DIN connector
Key Features
-
ADC Resolution16 Bit
-
ADC Sampling Rate2.5M SPS
Featured Parts (27)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP2370ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3.3V 0.8A 8-Pin LFCSP EP T/R | Buy | |
|
ADR3412ARJZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | Buy | |
|
AD8139ARDZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single R-R O/P ±6V/12V 8-Pin SOIC N EP Tube | Buy | |
|
ADM7160AUJZ-2.5-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT T/R | Buy | |
|
AD8031ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube | Buy | |
|
ADP2370ACPZ-3.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 3V 0.8A 8-Pin LFCSP EP T/R | Buy | |
|
ADR4550BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | Buy | |
|
ADR3412ARJZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R | Buy | |
|
ADP2370ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 0.8V to 14V 0.8A 8-Pin LFCSP EP T/R | Buy | |
|
ADP2370ACPZ-5.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 5V 0.8A 8-Pin LFCSP EP T/R | Buy | |
|
ADP2370ACPZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 2.5V 0.8A 8-Pin LFCSP EP T/R | Buy | |
|
ADP2370ACPZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R | Buy |