DB Unlimited Altavoces
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Resonant Frequency - (Hz) | Frequency Range - (Hz) | Sound Pressure - (dBA) | Impedance - (Ohm) | Rated Input Power - (W) | Maximum Input Power - (W) | Shape | Termination Method | Cone Material | IP Rating | Type | Product Weight - (g) | Housing Material | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SC400508-1
Speakers 600Hz 86dBA 8Ohm Rectangular Solder Pad
|
|
DB Unlimited | Altavoces | 600 | 200 to 20000 | 86 | 8 | Rectangular | Solder Pad | Cloth | 7.6 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM150508-2
Speakers 500Hz 89dBA 8Ohm Rectangular
|
$3.58
Por unidad
|
DB Unlimited | Altavoces | 500 | 500 to 20000 | 89 | 8 | Rectangular | Mylar | 1.7 | No | No | EAR99 | ||||||||||||
SM150508-1
Speakers 500Hz 89dBA 8Ohm Rectangular
|
|
DB Unlimited | Altavoces | 500 | 500 to 20000 | 89 | 8 | Rectangular | Mylar | 1.5 | No | No | EAR99 | ||||||||||||
SC400908-2
Speakers 900Hz 90dBA 8Ohm Rectangular Wire Lead
|
|
DB Unlimited | Altavoces | 900 | 900 to 20000 | 90 | 8 | Rectangular | Wire Lead | Cloth | 6.5 | ABS | No | No | EAR99 | ||||||||||
SC570708-1
Speakers 700Hz 98dBA 8Ohm Rectangular Wire Lead
|
|
DB Unlimited | Altavoces | 700 | 200 to 20000 | 98 | 8 | Rectangular | Wire Lead | Cloth | 13.7 | ABS | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SC600204-1
Speakers 250Hz 100dBA 4Ohm Rectangular Wire Lead
|
Desde $4.85 hasta $5.93
Por unidad
|
DB Unlimited | Altavoces | 250 | 200 to 20000 | 100 | 4 | Rectangular | Wire Lead | Cloth | 7.6 | ABS | No | EAR99 | |||||||||||
SC700208-1
Speakers 280Hz 91dBA 8Ohm Rectangular Solder Pad
|
Desde $3.33 hasta $4.07
Por unidad
|
DB Unlimited | Altavoces | 250 | 100 to 20000 | 91 | 8 | Rectangular | Solder Pad | Cloth | 38 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM150908-2
Speakers 920Hz 85dBA 8Ohm Round Solder Pad
|
|
DB Unlimited | Altavoces | 920 | 920 to 5000 | 85 | 8 | Round | Solder Pad | Mylar | 1.15 | Metal | No | EAR99 | |||||||||||
SM150908-4
Speakers 900Hz 1.3W 95.5dBA 8Ohm Rectangular Solder Pad
|
|
DB Unlimited | Altavoces | 900 | 900 to 10000 | 95.5 | 8 | 1 | 1.3 | Rectangular | Solder Pad | Mylar | 1.6 | Tray | No | Unknown | Unknown | Unknown | EAR99 | ||||||
SM150808-8
Speakers 850Hz 1.5W 93dBA 8Ohm Rectangular Solder Pad
|
|
DB Unlimited | Altavoces | 850 | 850 to 10000 | 93 | 8 | 1 | 1.5 | Rectangular | Solder Pad | Polymer | 1.4 | Tray | No | Unknown | Unknown | Unknown | EAR99 | ||||||
SM200808-1
Speakers 800Hz 95dBA 8Ohm Round Solder Pad
|
|
DB Unlimited | Altavoces | 800 | 800 to 20000 | 85 | 8 | Round | Solder Pad | Mylar | 2.4 | Metal | No | EAR99 | |||||||||||
SM180808-5
Speakers 850Hz 1.3W 94dBA 8Ohm Rectangular Solder Pad
|
|
DB Unlimited | Altavoces | 850 | 850 to 10000 | 94 | 8 | 1 | 1.3 | Rectangular | Solder Pad | Polymer | 2.25 | Tray | No | Unknown | Unknown | Unknown | EAR99 | ||||||
SM231508-1
Speakers 1500Hz 75dBA 8Ohm Round Pin
|
Existencias
2,399
Desde $0.2625 hasta $0.2636
Por unidad
|
DB Unlimited | Altavoces | 1500 | 1500 to 4000 | 75 | 8 | Round | Pin | Mylar | 3.3 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SM230808-1
Speakers 950Hz 92dBA 8Ohm Round Solder Pad
|
$1.69
Por unidad
|
DB Unlimited | Altavoces | 950 | 950 to 5000 | 92 | 8 | Round | Solder Pad | Mylar | 8.5 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM260608-1
Speakers 660Hz 94dBA 8Ohm Round Solder Pad
|
Desde $1.76 hasta $2.16
Por unidad
|
DB Unlimited | Altavoces | 660 | 660 to 5000 | 94 | 8 | Round | Solder Pad | Mylar | 5.5 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM270908-1
Speakers 950Hz 93dBA 8Ohm Round Solder Pad
|
$1.60
Por unidad
|
DB Unlimited | Altavoces | 950 | 950 to 20000 | 93 | 8 | Round | Solder Pad | Mylar | 6.4 | PBT | No | EAR99 | |||||||||||
SM180808-2
Speakers 850Hz 1W 89dBA 8Ohm Round Wire
|
Existencias
4,396
Desde $0.2917 hasta $0.2929
Por unidad
|
DB Unlimited | Altavoces | 850 | 850 to 20000 | 89 | 8 | 0.8 | 1 | Round | Wire | Mylar | PBT | No | Unknown | Unknown | Unknown | EAR99 | |||||||
SM170808-1
Speakers 800Hz 90dBA 8Ohm Round Solder Pad
|
|
DB Unlimited | Altavoces | 800 | 250 to 10000 | 90 | 8 | Round | Solder Pad | Mylar | 1.5 | LCP | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM170808-2
Speakers 850Hz 1W 93.5dBA 8Ohm Rectangular Solder Pad
|
|
DB Unlimited | Altavoces | 850 | 850 to 10000 | 93.5 | 8 | 0.7 | 1 | Rectangular | Solder Pad | Polymer | 1.3 | Tray | No | Unknown | Unknown | Unknown | EAR99 | ||||||
SM300408-2
Speakers 470Hz 98dBA 8Ohm Round Wire Lead
|
Existencias
680
$1.55
Por unidad
|
DB Unlimited | Altavoces | 470 | 470 to 6000 | 98 | 8 | Round | Wire Lead | Mylar | 6.5 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SM300316-1
Speakers 380Hz 90dBA 16Ohm Round Solder Pad
|
Existencias
1,492
Desde $0.2712 hasta $0.2724
Por unidad
|
DB Unlimited | Altavoces | 380 | 380 to 5000 | 90 | 16 | Round | Solder Pad | Mylar | 5 | No | EAR99 | ||||||||||||
SM360508-1
Speakers 500Hz 90dBA 8Ohm Round Solder Pad
|
Desde $3.24 hasta $3.96
Por unidad
|
DB Unlimited | Altavoces | 500 | 500 to 10000 | 90 | 8 | Round | Solder Pad | Mylar | 8.6 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM360508-4
Speakers 530Hz 90dBA 8Ohm Round Wire Lead
|
Desde $1.73 hasta $2.11
Por unidad
|
DB Unlimited | Altavoces | 530 | 530 to 6000 | 90 | 8 | Round | Wire Lead | Mylar | 9.2 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SM360508-2
Speakers 550Hz 105dBA 8Ohm Round Solder Pad
|
Existencias
169
Desde $0.35 hasta $0.3514
Por unidad
|
DB Unlimited | Altavoces | 550 | 550 to 11000 | 105 | 8 | Round | Solder Pad | Mylar | 8.25 | Metal | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SM500308-1
Speakers 350Hz 92dBA 8Ohm Round Solder Pad
|
Desde $2.49 hasta $3.04
Por unidad
|
DB Unlimited | Altavoces | 350 | 350 to 20000 | 92 | 8 | Round | Solder Pad | Mylar | 13.2 | Metal | No | Unknown | Unknown | Unknown | EAR99 |