NXP Semiconductors Triodos de Corriente Alterna - TRIACs
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BTA225600BT127
TRIAC 600V 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
BTA330800BTQ
TRIAC Diode 800V 30A(RMS) 297A 3-Pin(3+Tab) TO-220AB
|
|
NXP Semiconductors | TRIACs | 2000(Min) | 100 | 1.3 | 50 | 75 | 800 | 1.55@42A | 800 | 30 | 0.01 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | No | |||||
BTA312B600D118
TRIAC 600V 12A(RMS) 110A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 3 | D2PAK | TO-263 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||
BTA316B800E118
TRIAC 800V 16A(RMS) 150A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 3 | D2PAK | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
BTA212B600B118
TRIAC 600V 105A 3-Pin(2+Tab) D2PAK T/R
|
|
NXP Semiconductors | TRIACs | 1.5 | 50 | 60 | 600 | 1.6@17A | 600 | 0.5 | Tape and Reel | 3 | D2PAK | TO-263 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
BTA208X1000B127
TRIAC 1000V 71A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | TRIACs | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
BTA201800E112
TRIAC 800V 13.7A 3-Pin SPT Bulk
|
|
NXP Semiconductors | TRIACs | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||
BTA208600B127
TRIAC 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 3 | TO-220AB | TO | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
Z0103MN135
TRIAC 600V 8.5A 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | TRIACs | 4 | SC-73 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
BTA216600D127
TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | TRIACs | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
BT131-800D,112
TRIAC 800V 13.7A 3-Pin TO-92 Bulk
|
|
NXP Semiconductors | TRIACs | 1 | 7 | 10 | 800 | 1.5@1.4A | 800 | 0.5 | Bulk | 3 | TO-92 | No | Unknown | Unknown | Unknown | Yes | No |