Renesas Electronics America Inc Reguladores y Controladores
6 Intersil Regulators and Controllers
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ISL9021AIRUNZ-T7A
LDO Regulator Pos 3.3V 0.25A 6-Pin UTDFN T/R
|
|
Intersil | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 3.3 | 0.25(Min) | 1.5 | 5.5 | Tape and Reel | 0.25@250mA | No | No | EAR99 | No | No | ||||
ISL78307FBECZ
LDO Regulator Pos 2.5V to 12V 0.05A Automotive 8-Pin SOIC EP
|
|
Intersil | Linear Regulators | LDO | 1 | Positive | Adjustable | 2.5 to 12 | 0.05(Min) | 3 | 40 | 0.04%(Typ) | 0.25%(Typ) | Yes | Yes | EAR99 | Yes | No | |||||
ISL80101IRAJZ
LDO Regulator Pos 0.8V to 5V 1A 10-Pin DFN EP
|
Existencias
2
|
Intersil | Linear Regulators | LDO | 1 | Positive | Adjustable | ±0.2 | CMOS | 0.8 to 5 | 1 | 2.2 | 6 | 0.212@1A | 1% | -1%(Min) | No | No | EAR99 | Yes | No | ||
ISL80138IVEAJZ-T7A
LDO Regulator Pos 2.5V to 12V 0.15A 14-Pin HTSSOP EP T/R
|
|
Intersil | Linear Regulators | LDO | 1 | Positive | Adjustable | ±1 | 2.5 to 12 | 0.15 | 6 | 40 | Tape and Reel | 0.033@1A|0.46@150mA|0.525@150mA | 0.04%(Typ) | 0.3%(Typ) | No | No | EAR99 | No | |||
ISL80103IRAJZ-TK
LDO Regulator Pos 0.8V to 5V 3A 10-Pin DFN EP T/R
|
|
Intersil | Linear Regulators | LDO | 1 | Positive | Adjustable | ±0.5(Typ) | 0.8 to 5 | 3 | 2.2 | 6 | Tape and Reel | 0.185@3A | 0.1%(Typ) | -0.8%(Min) | No | No | EAR99 | Yes | No | ||
ISL9014AIRNFZ
LDO Regulator Pos 2.5V3.3V 0.3A/0.3A 10-Pin DFN EP Tube
|
|
Intersil | Linear Regulators | No | No | EAR99 | Yes | No |