ROHM Semiconductor GP BJT
184 ROHM Semiconductor GP BJT
Personalizar columnas
Seleccione como mínimo 1 columna
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SAR502U3T106
Trans GP BJT PNP 30V 0.5A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 30 | 30 | 6 | 0.5 | 200@100mA@2V | 200 | 520(Typ) | 0.4@10mA@200mA | Tape and Reel | 3 | UMT | No | No | No | No | EAR99 | No | ||||||||
BC847CHZGT116 Trans GP BJT NPN 45V 0.1A 350mW 3-Pin SST T/R Automotive AEC-Q101 |
|
Rohm | GP BJT | 3 | SST | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||
2SAR583D3TL1
Trans GP BJT PNP 50V 7A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 50 | 50 | 6 | 7 | 180@1A@3V | 10000 | 230(Typ) | 0.4@150mA@3A | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||
2SAR372P5T100Q
Trans GP BJT PNP 120V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 120 | 120 | 6 | 0.7 | 120@100mA@5V | 2000 | 300(Typ) | 0.36@50mA@500mA | Tape and Reel | 4 | MPT | No | No | No | No | EAR99 | |||||||||
2SAR514PHZGT100
Trans GP BJT PNP 80V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||||
2SAR375P5T100Q
Trans GP BJT PNP 120V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | ||||||||||||||||||||||
2SAR552PHZGT100
Trans GP BJT PNP 30V 3A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||||
2SCR544PHZGT100
Trans GP BJT NPN 80V 2.5A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||||
2SC4617FRATLQ
Trans GP BJT NPN 50V 0.15A 150mW Automotive AEC-Q101 3-Pin EMT T/R
|
|
Rohm | GP BJT | 3 | EMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
2SAR642PHZGT100
Trans GP BJT PNP 30V 3A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||||
2SC4081U3T106
Trans GP BJT NPN 50V 0.15A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
2SB1189T100
Trans GP BJT PNP 80V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
2SAR564F3TR Trans GP BJT PNP 80V 4A 2100mW 3-Pin HUML EP T/R |
|
Rohm | GP BJT | 3 | HUML EP | No | No | No | No | EAR99 | ||||||||||||||||||||||
UMT4401U3T106
Trans GP BJT NPN 40V 0.6A 350mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 60 | 40 | 6 | 0.95@15mA@150mA|1.2@50mA@500mA | 0.6 | 100@150mA@1V|20@0.1mA@1V|40@1mA@1V|40@500mA@2V|80@10mA@1V | 350 | 250(Min) | 0.4@15mA@150mA|0.75@50mA@500mA | Tape and Reel | 3 | UMT | No | No | No | No | EAR99 | No | |||||||
2SCR533PHZGT100
Trans GP BJT NPN 50V 3A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||||
2SA1576U3T106
Trans GP BJT PNP 50V 0.15A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
2SAR554PHZGT100
Trans GP BJT PNP 80V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||||
2SAR502E3HZGTL
Trans GP BJT PNP 30V 0.5A 150mW 3-Pin EMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | EMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||||
2SAR574D3TL1
Trans GP BJT PNP 80V 2A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 80 | 80 | 6 | 2 | 120@100mA@3V | 10000 | 280(Typ) | 0.4@50mA@1A | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||
2SCR512RHZGTL
Trans GP BJT NPN 30V 2A 1000mW 3-Pin TSMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | TSMT | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | ||||||||||||||||||||
2SAR542PFRAT100
Trans GP BJT PNP 30V 5A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 30 | 30 | 6 | 5 | 200@500mA@2V | 2000 | 240(Typ) | 0.4@100mA@2A | Tape and Reel | 4 | MPT | No | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||
2SC4617EBTLQ
Trans GP BJT NPN 50V 0.15A 150mW 3-Pin EMTF T/R
|
|
Rohm | GP BJT | 3 | EMTF | No | No | No | No | EAR99 | No | |||||||||||||||||||||
2SAR514P5T100
Trans GP BJT PNP 80V 0.7A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 80 | 80 | 6 | 0.7 | 120@100mA@3V | 2000 | 380(Typ) | 0.4@15mA@300mA | Tape and Reel | 4 | MPT | SOT | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
2SA1579U3T106R
Trans GP BJT PNP 120V 0.05A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 120 | 120 | 5 | 0.05 | 180@2mA@6V | 200 | 140(Typ) | 0.5@1mA@10mA | Tape and Reel | 3 | UMT | No | No | No | No | EAR99 | No | ||||||||
UMT3904U3T106
Trans GP BJT NPN 40V 0.2A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | 3 | UMT | No | No | No | No | EAR99 | No |