ROHM Semiconductor BJT GP
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2SARA41CT116R
Trans GP BJT PNP 120V 0.05A 350mW 3-Pin SST T/R
|
|
Rohm | GP BJT | 3 | SST | SOT | No | No | No | No | EAR99 | |||||||||||||||||||||
2SAR582D3TL1
Trans GP BJT PNP 30V 10A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
QSX6TR
Trans GP BJT NPN 30V 1.5A 1250mW 6-Pin TSMT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single Quad Collector | 1 | 30 | 30 | 6 | 1.5 | 270@100mA@2V | 1250 | 300(Typ) | 0.35@50mA@1A | Tape and Reel | 6 | TSMT | SOT | No | No | No | No | EAR99 | No | No | ||||||
2SA2029T2L
Trans GP BJT PNP 50V 0.15A 150mW 3-Pin VMT T/R
|
|
Rohm | GP BJT | 3 | VMT | VMT | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
2SA1834TLR
Trans GP BJT PNP 20V 10A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2SAR513PT100
Trans GP BJT PNP 50V 1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2SAR554PT100
Trans GP BJT PNP 80V 1.5A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2SAR552PT100
Trans GP BJT PNP 30V 3A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2SB1181TLQ
Trans GP BJT PNP 80V 1A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2SA1834TLS
Trans GP BJT PNP 20V 10A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2SAR340PT100
Trans GP BJT PNP 400V 0.1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2SAR533DTL
Trans GP BJT PNP 50V 3A 10000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2SAR574DGTL
Trans GP BJT PNP 80V 2A 10000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2SB1260T100
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) MPT T/R
|
|
Rohm | GP BJT | 4 | MPT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2SAR573DGTL
Trans GP BJT PNP 50V 3A 10000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
2SB1412TLR
Trans GP BJT PNP 20V 5A 1000mW 3-Pin(2+Tab) CPT T/R
|
|
Rohm | GP BJT | 3 | CPT | TO-252 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
2SCR567F3TR
Trans GP BJT NPN 120V 2.5A 2100mW 3-Pin HUML EP T/R
|
|
Rohm | GP BJT | 3 | HUML EP | No | No | No | No | EAR99 | No | |||||||||||||||||||||
UM2222AU3T106
Trans GP BJT NPN 40V 0.6A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 75 | 40 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.6 | 100@150mA@10V|35@100uA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | 200 | 300(Min) | 0.3@15mA@150mA|1@50mA@500mA | 3 | UMT | No | No | No | No | EAR99 | No | ||||||||
BC857BU3T106
Trans GP BJT PNP 45V 0.1A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | PNP | Bipolar Small Signal | Single | 1 | 50 | 45 | 5 | 0.1 | 210@2mA@5V | 200 | 250(Typ) | 0.3@0.5mA@10mA|0.65@5mA@100mA | 3 | UMT | No | No | No | No | EAR99 | No | |||||||||
SST4403HZGT116
Trans GP BJT PNP 40V 0.6A 350mW Automotive 3-Pin SST T/R
|
|
Rohm | GP BJT | 3 | SST | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | |||||||||||||||||||
BC847BU3T106
Trans GP BJT NPN 45V 0.1A 200mW 3-Pin UMT T/R
|
|
Rohm | GP BJT | NPN | Bipolar Power | Single | 1 | 50 | 45 | 6 | 0.1 | 200 | 200 | 200(Typ) | 0.25@0.5mA@10mA|0.6@5mA@100mA | 3 | UMT | No | No | No | No | EAR99 | No | |||||||||
2SAR587D3TL1
Trans GP BJT PNP 120V 3A 10000mW 3-Pin(2+Tab) DPAK T/R
|
|
Rohm | GP BJT | PNP | Bipolar Power | Single | 1 | 120 | 120 | 6 | 3 | 120@100mA@5V | 10000 | 250(Typ) | 0.2@100mA@1A | Tape and Reel | 3 | DPAK | TO-252 | No | No | No | No | EAR99 | Yes | Yes | ||||||
UMT4403U3HZGT106
Trans GP BJT PNP 40V 0.6A 200mW 3-Pin UMT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 3 | UMT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
2SAR544PHZGT100
Trans GP BJT PNP 80V 2.5A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||||||
2SAR553PHZGT100
Trans GP BJT PNP 50V 2A 2000mW 4-Pin(3+Tab) MPT T/R Automotive AEC-Q101
|
|
Rohm | GP BJT | 4 | MPT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes |