Abracon Thermistances
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Terminals | Thermal Time Constant Range - (s) | Sensitivity Index Range - (K) | Accuracy | Resistance @ 25C - (Ohm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Package/Case | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABNTC-0603-103J-3450F-T
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3450K T/R
|
|
Abracon | Thermistances | NTC | 2 | 5 to 15 | 3400 to 3600 | ±1% | 10000 | ±5 to ±10 | 0603 | Unknown | No | No | No | No | EAR99 | No | |||
ABNTC-0402-400J-3380F-T Chip NTC Thermistor |
|
Abracon | Thermistances | No | No | No | No | EAR99 | No | ||||||||||||
ABNTC-0805-103J-3450F-T
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3450K T/R
|
|
Abracon | Thermistances | NTC | 2 | 5 to 15 | 3400 to 3600 | ±1% | 10000 | ±5 to ±10 | 0805 | No | No | No | No | EAR99 | No | ||||
ABNTC-0402-104J-4250F-T
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4250K T/R
|
|
Abracon | Thermistances | NTC | 2 | < 5 | 4100 to 4300 | ±1% | 100000 | ±5 to ±10 | 0402 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ABNTC-0402-153J-3450F-T
Thermistor NTC 15K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3450K T/R
|
|
Abracon | Thermistances | NTC | 2 | <3 | 3400 to 3600 | ±1% | 15000 | ±5 to ±10 | 0402 | No | No | No | No | EAR99 | No | ||||
ABNTC-0603-104J-4250F-T
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4250K T/R
|
|
Abracon | Thermistances | NTC | 2 | 5 to 15 | 4100 to 4300 | ±1% | 100000 | ±5 to ±10 | 0603 | No | Unknown | No | No | No | No | EAR99 | No | ||
ABNTC-0603-682J-3950F-T
Thermistor NTC 6.8K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3950K T/R
|
|
Abracon | Thermistances | NTC | 2 | 5 to 15 | 3850 to 4100 | ±1% | 6800 | ±5 to ±10 | 0603 | Unknown | No | No | No | No | EAR99 | No | |||
ABNTC-0805-103J-3950F-T
Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3950K T/R
|
|
Abracon | Thermistances | NTC | 2 | 5 to 15 | 3850 to 4100 | ±1% | 10000 | ±5 to ±10 | 0805 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||
ABNTC-0603-103J-3950F-T Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3950K T/R |
|
Abracon | Thermistances | Unknown | No | No | No | No | EAR99 | No | |||||||||||
ABNTC-0402-103J-3380F-T
Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3380K T/R
|
|
Abracon | Thermistances | No | No | No | No | EAR99 | No |