Adafruit Industries Linear Regulators
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Number of Outputs | Polarity | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Pin Count | Supplier Package | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2236
LDO Regulator Pos 5V 0.25A 3-Pin TO-92
|
|
Adafruit Industries | Linear Regulators | LDO | 1 | Positive | Fixed | 5 | 0.25 | 3 | TO-92 | No | No | No | No | EAR99 | ||
Les plus vendues
2166
LDO Regulator Pos 3.3V 0.25A 3-Pin TO-92
|
$0.9885
Par unité
|
Adafruit Industries | Linear Regulators | LDO | 1 | Positive | Fixed | 3.3 | 0.25 | 3 | TO-92 | No | No | No | No | No | EAR99 | |
Les plus vendues
2164
LDO Regulator Pos 5V 1.5A 9999-Pin(9999+Tab) TO-220
|
Stock
22
$0.75
Par unité
|
Adafruit Industries | Linear Regulators | LDO | 1 | Positive | Fixed | 5 | 1.5 | TO-220 | No | No | No | No | EAR99 | |||
Les plus vendues
2165
LDO Regulator Pos 3.3V 0.8A 9999-Pin(9999+Tab) TO-220
|
|
Adafruit Industries | Linear Regulators | LDO | 1 | Positive | Fixed | 3.3 | 0.8 | TO-220 | No | No | No | No | No | EAR99 |