Aeroflex Transistors bipolaires
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JANTX2N720A
Trans GP BJT NPN 80V 0.5A 500mW 3-Pin TO-18 Bag
|
|
Aeroflex | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 120 | 80 | 7 | 1.3@15mA@150mA | 0.5 | 20@0.1mA@10V|35@10mA@10V|40@150mA@10V | 2 to 30|30 to 50 | 5@15mA@150mA | 500 | Bag | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | ||||||||
JANTXV2N6678
Trans GP BJT NPN 400V 15A 3000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Si | Bipolar Power | Single | 1 | 650 | 400 | 8 | 1.5@3A@15A | 15 | 15@1A@3V|8@15A@3V | 2 to 30 | 1@3A@15A | 3000 | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
JAN2N3741
Trans GP BJT PNP 80V 4A 3000mW 3-Pin(2+Tab) TO-66
|
|
Aeroflex | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 80 | 80 | 7 | 4 | 10@1A@1V|20@500mA@1V|30@250mA@1V|3@4A@5V|40@100mA@1V | 2 to 30|30 to 50 | 0.4@25mA@250mA|0.6@1.25mA@1A | 3000 | 400000 | 3 | TO-66 | TO-213-AA | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
JANTXV2N3421
Trans GP BJT NPN 80V 3A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
JANS2N930
Trans GP BJT NPN 45V 0.03A 300mW 3-Pin TO-18 Tray
|
|
Aeroflex | GP BJT | 3 | TO-18 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
JANTX2N1893S
Trans GP BJT NPN 80V 0.5A 800mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JAN2N1893S
Trans GP BJT NPN 80V 0.5A 800mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JANSR2N3636UB Trans GP BJT PNP 175V 1A 1000mW 4-Pin Case UB Waffle |
|
Aeroflex | GP BJT | Yes | 4 | Case UB | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
JANSR2N3637L
Trans GP BJT PNP 175V 1A 1000mW 2-Pin DO-5 Tray
|
|
Aeroflex | GP BJT | Yes | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
JANSR2N3634
Trans GP BJT PNP 140V 1A 1000mW 3-Pin TO-39 Tray
|
|
Aeroflex | GP BJT | Yes | 3 | TO-39 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
JANTXV2N1893S
Trans GP BJT NPN 80V 0.5A 800mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JANTXV2N6211 Trans GP BJT PNP 225V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray |
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JANTXV2N930
Trans GP BJT NPN 45V 0.03A 300mW 3-Pin TO-18 Bag
|
|
Aeroflex | GP BJT | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JAN2N4150 Trans GP BJT NPN 70V 4A 1000mW 3-Pin TO-5 |
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
JANSR2N3634UB Trans GP BJT PNP 140V 1A 1000mW 4-Pin Case UB Waffle |
|
Aeroflex | GP BJT | Yes | 4 | Case UB | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
JANTXV2N5661 Trans GP BJT NPN 300V 2A 2000mW 3-Pin(2+Tab) TO-66 Tray |
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JANTX2N5660U3
Trans GP BJT NPN 200V 2A 2000mW 3-Pin SMD-0.5 Tray
|
|
Aeroflex | GP BJT | 3 | SMD-0.5 | SMD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JANTXV2N6212 Trans GP BJT PNP 300V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray |
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JANTXV2N3741
Trans GP BJT PNP 80V 4A 3000mW 3-Pin(2+Tab) TO-66
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-66 | TO-213-AA | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
JAN2N5660U3
Trans GP BJT NPN 200V 2A 2000mW 3-Pin SMD-0.5 Tray
|
|
Aeroflex | GP BJT | 3 | SMD-0.5 | SMD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JANTX2N5660
Trans GP BJT NPN 200V 2A 2000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
JANTX2N6213
Trans GP BJT PNP 350V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JANTXV2N5662
Trans GP BJT NPN 200V 2A 1000mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JANTXV2N4150 Trans GP BJT NPN 70V 4A 1000mW 3-Pin TO-5 |
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
JANTXV2N5660U3
Trans GP BJT NPN 200V 2A 2000mW 3-Pin SMD-0.5
|
|
Aeroflex | GP BJT | 3 | SMD-0.5 | SMD | No | No | No | No | EAR99 | No |