Aeroflex Transistors bipolaires
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JANSR2N3637UB
Trans GP BJT PNP 175V 1A 1000mW 4-Pin Case UB Waffle
|
|
Aeroflex | GP BJT | Yes | 4 | Case UB | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
JANTXV2N5663
Trans GP BJT NPN 300V 2A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | Unknown | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||
JAN2N5662
Trans GP BJT NPN 200V 2A 1000mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No |