Aimtec Alimentation LED
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMER120-24500CAZ AC/DC LED Power Supply 120W Single 7-Pin |
|
Aimtec | Alimentation LED | AC/DC | 1 | 120 | 7 | No | No | No | No | No | EAR99 | No | |||||||||||||||
AMER120-36340AZ AC/DC LED Power Supply 122.4W Single 3-Pin |
|
Aimtec | Alimentation LED | Constant Current|Constant Voltage | AC/DC | 1 | 24 to 36 | 3400 | 122.4 | 90VAC to 305VAC | Analog/PWM/0-10V | 0.98 | 88 | Lead Wire | 5Year | 3 | No | No | No | No | No | EAR99 | No | ||||||
AMER120-50250AZ AC/DC LED Power Supply 125W Single 3-Pin |
|
Aimtec | Alimentation LED | Constant Current|Constant Voltage | AC/DC | 1 | 36 to 50 | 2500 | 125 | 90VAC to 305VAC | Analog/PWM/0-10V | 0.98 | 88 | Lead Wire | 5Year | 3 | No | No | No | No | No | EAR99 | No | ||||||
AMER150-50300AZ AC/DC LED Power Supply 150W Single 3-Pin |
|
Aimtec | Alimentation LED | Constant Current|Constant Voltage | AC/DC | 1 | 36 to 50 | 3000 | 150 | 90VAC to 305VAC | Analog/PWM/0-10V | 0.98 | 89 | Lead Wire | 5Year | 3 | No | No | No | No | No | EAR99 | No | ||||||
AMEPR10D-1270AZ-110W AC/DC LED Power Supply 8.4W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 5 to 12 | 700 | 8.4 | 90VAC to 135VAC | 0.9(Max) | 79 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR10D-5020AZ-UD AC/DC LED Power Supply 10W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 36 to 50 | 200 | 10 | 90VAC to 264VAC | 0.9(Max) | 79 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR10D-5020AZ-110W AC/DC LED Power Supply 10W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 36 to 50 | 200 | 10 | 90VAC to 135VAC | 0.9(Max) | 79 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR10D-3630AZ-UW AC/DC LED Power Supply 10.8W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 24 to 36 | 300 | 10.8 | 90VAC to 264VAC | 0.9(Max) | 81 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMER150-50300AZ-NA AC/DC LED Power Supply 150W Single 7-Pin |
|
Aimtec | Alimentation LED | AC/DC | 1 | 150 | 7 | No | No | No | No | EAR99 | No | ||||||||||||||||
AMER150-50300CAZ AC/DC LED Power Supply 150W Single 7-Pin |
|
Aimtec | Alimentation LED | AC/DC | 1 | 150 | 7 | No | No | No | No | No | EAR99 | No | |||||||||||||||
AMEPR10D-3035AZ-220D AC/DC LED Power Supply 10.5W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 15 to 30 | 350 | 10.5 | 90VAC to 264VAC | 0.9(Max) | 78 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR15D-2470AZ-220D AC/DC LED Power Supply 16.8W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 12 to 24 | 700 | 16.8 | 180VAC to 264VAC | 0.9 | 82 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR15D-2470AZ-110W AC/DC LED Power Supply 16.8W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 12 to 24 | 700 | 16.8 | 90VAC to 135VAC | 0.9 | 82 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR15D-2470AZ-220W AC/DC LED Power Supply 16.8W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 12 to 24 | 700 | 16.8 | 180VAC to 264VAC | 0.9 | 82 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR10D-4025AZ-110D AC/DC LED Power Supply 10W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 30 to 40 | 250 | 10 | 90VAC to 135VAC | 0.9(Max) | 80 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR10D-4025AZ-UD AC/DC LED Power Supply 10W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 30 to 40 | 250 | 10 | 90VAC to 264VAC | 0.9(Max) | 80 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR15D-5030AZ-110W AC/DC LED Power Supply 15W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 36 to 50 | 300 | 15 | 90VAC to 135VAC | 0.9 | 82 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR40-10040Z
AC/DC LED Power Supply 40W Single 4-Pin
|
De $21.609 à $23.369
Par unité
|
Aimtec | Alimentation LED | 4 | No | EAR99 | No | ||||||||||||||||||||||
AMEPR30D-5070AZ-220 AC/DC LED Power Supply 35W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 36 to 50 | 700 | 35 | 180VAC to 264VAC | 0.9(Max) | 85 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR30NC-4250Z
AC/DC LED Power Supply 21W Single 6-Pin
|
De $30.921 à $33.44
Par unité
|
Aimtec | Alimentation LED | 6 | No | No | No | No | EAR99 | No | |||||||||||||||||||
AMER150-36420AZ-NAF AC/DC LED Power Supply 150W Single 7-Pin |
|
Aimtec | Alimentation LED | AC/DC | 1 | 150 | 7 | No | No | No | No | EAR99 | No | ||||||||||||||||
AMEPR5-1630AZ
AC/DC LED Power Supply 4.8W Single 4-Pin
|
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 8 to 16 | 300 | 4.8 | 90VAC to 264VAC | 79 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | ||||||||
AMER150-36420CAZ AC/DC LED Power Supply 150W Single 7-Pin |
|
Aimtec | Alimentation LED | AC/DC | 1 | 150 | 7 | No | No | No | No | EAR99 | No | ||||||||||||||||
AMER150-50300AZ-NAF AC/DC LED Power Supply 150W Single 7-Pin |
|
Aimtec | Alimentation LED | AC/DC | 1 | 150 | 7 | No | No | No | No | EAR99 | No | ||||||||||||||||
AMEPR10D-1270AZ-220W AC/DC LED Power Supply 8.4W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 5 to 12 | 700 | 8.4 | 180VAC to 264VAC | 0.9(Max) | 79 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No |