Aimtec Alimentation LED
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMEPR10D-1270AZ-UW AC/DC LED Power Supply 8.4W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 5 to 12 | 700 | 8.4 | 90VAC to 264VAC | 0.9(Max) | 79 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR10D-3630AZ-110W AC/DC LED Power Supply 10.8W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 24 to 36 | 300 | 10.8 | 90VAC to 135VAC | 0.9(Max) | 81 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR10D-3630AZ-220D AC/DC LED Power Supply 10.8W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 24 to 36 | 300 | 10.8 | 180VAC to 264VAC | 0.9(Max) | 81 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR10D-3630AZ-110D AC/DC LED Power Supply 10.8W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 24 to 36 | 300 | 10.8 | 90VAC to 135VAC | 0.9(Max) | 81 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR10D-4025AZ-UW AC/DC LED Power Supply 10W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 30 to 40 | 250 | 10 | 90VAC to 264VAC | 0.9(Max) | 80 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR15D-15100AZ-220W AC/DC LED Power Supply 15W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 8 to 15 | 1000 | 15 | 180VAC to 264VAC | 0.9 | 80 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR15D-15100AZ-UW AC/DC LED Power Supply 15W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 8 to 15 | 1000 | 15 | 90VAC to 264VAC | 0.9 | 80 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR15D-3650AZ-110D AC/DC LED Power Supply 18W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 24 to 36 | 500 | 18 | 90VAC to 135VAC | 0.9 | 82 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR15D-3650AZ-UW AC/DC LED Power Supply 18W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 24 to 36 | 500 | 18 | 90VAC to 264VAC | 0.9 | 82 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR15D-3650AZ-220W AC/DC LED Power Supply 18W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 24 to 36 | 500 | 18 | 180VAC to 264VAC | 0.9 | 82 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR30D-3670AZ-U AC/DC LED Power Supply 25.2W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 24 to 36 | 700 | 25.2 | 90VAC to 264VAC | 0.9(Max) | 84 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR30D-36100AZ-220 AC/DC LED Power Supply 36W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 24 to 36 | 1000 | 36 | 180VAC to 264VAC | 0.9(Max) | 84 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR30D-36100AZ-U AC/DC LED Power Supply 36W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 24 to 36 | 1000 | 36 | 90VAC to 264VAC | 0.9(Max) | 84 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR15D-5030AZ-UD AC/DC LED Power Supply 15W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 36 to 50 | 300 | 15 | 90VAC to 264VAC | 0.9 | 82 | Lead Wire | 5Year | 4 | No | No | No | EAR99 | No | |||||||||
AMEPR30D-15200AZ-110 AC/DC LED Power Supply 30W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 8 to 15 | 2000 | 30 | 90VAC to 135VAC | 0.9(Max) | 80 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR30C-5070AZ AC/DC LED Power Supply 35W Single 7-Pin |
|
Aimtec | Alimentation LED | Constant Current|Constant Voltage | AC/DC | 1 | 36 to 50 | 700 | 35 | 130VDC to 430VDC|90VAC to 305VAC | 0-10V/PWM | 0.96 | 83 | Lead Wire | 5Year | 7 | No | No | No | No | No | EAR99 | No | ||||||
AMEPR30-4270Z
AC/DC LED Power Supply 29.4W Single 4-Pin
|
De $17.244 à $18.657
Par unité
|
Aimtec | Alimentation LED | 4 | No | EAR99 | No | ||||||||||||||||||||||
AMEPR15D-5030AZ-110D AC/DC LED Power Supply 15W Single 4-Pin |
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 36 to 50 | 300 | 15 | 90VAC to 135VAC | 0.9 | 82 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | |||||||
AMEPR30-4864AZ AC/DC LED Power Supply 31.7W Single 2-Pin |
|
Aimtec | Alimentation LED | Constant Current|Constant Voltage | AC/DC | 1 | 39 to 48 | 660 | 31.7 | 90VAC to 305VAC | 0-10V/Analog | 0.96 | 83 | Lead Wire | 2 | No | No | No | No | No | EAR99 | No | |||||||
AMER150-36420AZ-NA AC/DC LED Power Supply 150W Single 7-Pin |
|
Aimtec | Alimentation LED | AC/DC | 1 | 150 | 7 | No | No | No | No | EAR99 | No | ||||||||||||||||
AMER120-24500AZ AC/DC LED Power Supply 120W Single 3-Pin |
|
Aimtec | Alimentation LED | Constant Current|Constant Voltage | AC/DC | 1 | 12 to 24 | 5000 | 120 | 90VAC to 305VAC | Analog/PWM/0-10V | 0.98 | 87 | Lead Wire | 5Year | 3 | No | No | No | No | No | EAR99 | No | ||||||
AMEPR8D-2435AZ
AC/DC LED Power Supply 8.4W Single 4-Pin
|
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 12 to 24 | 350 | 8.4 | 90VAC to 264VAC | TRIAC | 0.98 | 80(Typ) | Lead Wire | 4 | No | No | No | No | EAR99 | No | ||||||||
AMEPR5-0670AZ
AC/DC LED Power Supply 4.2W Single 4-Pin
|
De $13.10 à $16.40
Par unité
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 2 to 6 | 700 | 4.2 | 90VAC to 264VAC | 76 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | ||||||||
AMEPR5-1236AZ AC/DC LED Power Supply 4.32W Single 4-Pin |
De $14.24 à $16.40
Par unité
|
Aimtec | Alimentation LED | Constant Current | AC/DC | 1 | 5 to 12 | 360 | 4.32 | 90VAC to 264VAC | 77 | Lead Wire | 5Year | 4 | No | No | No | No | No | EAR99 | No | ||||||||
AMEPR40-42100Z
AC/DC LED Power Supply 42W Single 4-Pin
|
De $22.462 à $24.289
Par unité
|
Aimtec | Alimentation LED | 4 | No | EAR99 | No |