Analog Devices DSP
N° de référence | Prix | Stock | Fabricant | Catégorie | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Numeric and Arithmetic Format | Data Bus Width - (bit) | Device Million Instructions per Second - (MIPS) | Program Memory Type | Program Memory Size | RAM Size | Programmability | Interface Type | Number of Programmable I/Os | Number of ADCs | ADC Channels | ADC Resolution - (bit) | Device Input Clock Speed - (MHz) | Number of DACs | DAC Resolution - (bit) | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADSP-SC582BBCZ-4A
DSP Fixed-Point/Floating-Point 32bit 450MHz 800MIPS 349-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | 349 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||
ADSP-SC583CBCZ-3A
DSP Fixed-Point/Floating-Point 32bit 300MHz 800MIPS 349-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | ADSP-SC58x | RISC | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | 32 | 800 | ROM | 512KB | 384KB | Yes | CAN/Ethernet/I2C/SPI/UART/USB | 80 | 300 | 0 | 3 | 2 | 2 | 3 | 0 | 2 | 2 | Tray | 349 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||
ADSP-SC587KBCZ-4B DSP Fixed-Point/Floating-Point 32bit 450MHz 800MIPS 529-Pin CSP-BGA Tray |
|
Analog Devices | DSP | 529 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||
ADSP-BF608BBCZ-5 DSP 500MHz 349-Pin CSP-BGA Tray |
|
Analog Devices | DSP | 349 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||
ADSP-SC594BBPZ8 DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 800MHz 1600MIPS 400-Pin BGA Tray |
|
Analog Devices | DSP | 400 | BGA | BGA | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||
ADSP-21593KBPZ8 DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 800MHz 1600MIPS 400-Pin BGA Tray |
|
Analog Devices | DSP | ADSP-2159x | RISC | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | 32|40|64 | 1600 | ROM | 2MB | Yes | CAN/I2C/SPI/UART | 40 | 1 | 4 | 12 | 800 | 0 | 3 | 0 | 4 | 6 | 0 | 2 | 0 | Tray | 400 | BGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||
ADSP-21569WCBCZ8
DSP Fixed-Point/Floating-Point 64bit 800MHz Automotive AEC-Q100 400-Pin CSP-BGA
|
|
Analog Devices | DSP | 400 | CSP-BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||
AD21584WCBCZ4A12 DSP Fixed-Point/Floating-Point 32bit 450MHz 800MIPS 349-Pin CSP-BGA Tray Automotive AEC-Q100 |
|
Analog Devices | DSP | ADSP-SC58x | RISC | Fixed-Point|Floating-Point | 32 | 800 | ROM | 512KB | 640KB | Yes | CAN/Ethernet/I2C/SPI/UART/USB | 80 | 450 | 0 | 3 | 2 | 2 | 3 | 0 | 2 | 2 | Tray | 349 | CSP-BGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | |||||||||||||||||
ADSP-SC594WCBPZ8 DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 800MHz 1600MIPS 400-Pin BGA Tray Automotive AEC-Q100 |
|
Analog Devices | DSP | 400 | BGA | BGA | Yes | AEC-Q100 | Yes | Unknown | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||
ADSP-SC598KBPZ8
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 812.5MHz 3360MIPS 400-Pin BGA Tray
|
|
Analog Devices | DSP | ADSP-SC59x | Super Harvard | ARM Cortex A55 | ARM | Fixed-Point|Floating-Point | 32|40|64 | 3360 | ROM | 2MB | Yes | CAN/Ethernet/I2C/SPI/UART/USB | 135 | 1 | 8 | 12 | 812.5 | 0 | 4 | 1 | 5 | 6 | 0 | 2 | 2 | Tray | 400 | BGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||
ADSP-SC598KBPZ10
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 1GHz 3360MIPS 400-Pin BGA Tray
|
|
Analog Devices | DSP | ADSP-SC59x | Super Harvard | ARM Cortex A55 | ARM | Fixed-Point|Floating-Point | 32|40|64 | 3360 | ROM | 2MB | Yes | CAN/Ethernet/I2C/SPI/UART/USB | 135 | 1 | 8 | 12 | 1000 | 0 | 4 | 1 | 5 | 6 | 0 | 2 | 2 | Tray | 400 | BGA | BGA | No | No | No | No | 5A992.c | No | ||||||||||||||
ADSP-SC594KBPZ10 DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 1GHz 1600MIPS 400-Pin BGA |
|
Analog Devices | DSP | 400 | BGA | BGA | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||||||||||||
ADSP-BF512BBCZ-3
DSP Fixed-Point 16bit/32bit 300MHz 168-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | ADSP-BF51x | Modified Harvard | Fixed-Point | 16|32 | 32KB | 116KB | No | SPI/UART | 40 | 300 | 0 | 2 | 0 | 2 | 0 | 0 | 0 | 0 | Tray | 168 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||
ADSP-21363BSWZ-1AA DSP Floating-Point 32bit/40bit 333MHz 144-Pin LQFP EP Tray |
|
Analog Devices | DSP | 144 | LQFP EP | QFP | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||
ADAU1451WBCPZ
DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray
|
|
Analog Devices | DSP | 72 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
ADAU1451WBCPZ-RL
DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP T/R
|
|
Analog Devices | DSP | 72 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
ADAU1467WBCPZ300
DSP Fixed-Point/Floating-Point 32bit 300MHz Automotive AEC-Q100 88-Pin LFCSP EP Tray
|
|
Analog Devices | DSP | 88 | LFCSP EP | CSP | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
ADSP-21369KBPZ-2A
DSP Floating-Point 32bit/40bit 333MHz 256-Pin SBGA Tray
|
|
Analog Devices | DSP | 256 | SBGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||
ADSP-21479KSWZ-2A
DSP Floating-Point 32bit 266MHz 100-Pin LQFP EP Tray
|
|
Analog Devices | DSP | 100 | LQFP EP | QFP | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||
ADSP-21489KSWZ-4B
DSP Floating-Point 32bit/40bit 400MHz 176-Pin LQFP EP Tray
|
|
Analog Devices | DSP | 176 | LQFP EP | QFP | Yes | No | No | No | No | 3A991a.2. | No | No | |||||||||||||||||||||||||||||||||||||
ADSP-BF536BBCZ-4A
DSP Fixed-Point 16bit 400MHz 182-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | ADSP-BF53x | Modified Harvard | Fixed-Point | 16 | 2KB | 132KB | No | CAN/Ethernet/I2C/SPI/UART | 48 | 400 | 0 | 2 | 0 | 1 | 0 | 0 | 1 | 1 | Tray | 182 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||
ADSP-BF537BBCZ-5AV
DSP Fixed-Point 16bit 533MHz 182-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | ADSP-BF53x | Modified Harvard | Fixed-Point | 16 | 2KB | 132KB | No | CAN/Ethernet/I2C/SPI/UART | 48 | 533 | 0 | 2 | 0 | 1 | 0 | 0 | 1 | 1 | Tray | 182 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||
ADSP-BF706KCPZ-3
DSP 16bit/32bit 300MHz 88-Pin LFCSP EP Tray
|
|
Analog Devices | DSP | 88 | LFCSP EP | CSP | Yes | No | No | No | No | 5A992c. | No | No | |||||||||||||||||||||||||||||||||||||
ADSP-SC573KBCZ-4
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 400-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | 400 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||
ADSP-BF537BBCZ-5B
DSP Fixed-Point 16bit 500MHz 208-Pin CSP-BGA Tray
|
|
Analog Devices | DSP | 208 | CSP-BGA | BGA | Yes | No | No | No | No | 3A991a.2. | No | No |