Autec Power Systems Batteries
N° de référence | Prix | Stock | Fabricant | Catégorie | Battery Type | Non-Rechargeable/Rechargeable | Shape | Voltage - (V) | Capacity - (Ah) | Chemistry | Cell Size | Number of Cells | Average Service Life | Maximum Self Discharge Rate | Charge Time | Special Features | Memory Effect | Termination Style | Product Weight - (g) | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APS-ER14505-AX
Lithium Battery Cylindrical 3.6V 2.7Ah Primary
|
|
Autec Power Systems | Batteries | Primary | Non-Rechargeable | Cylindrical | 3.6 | 2.7 | Lithium Thionyl Chloride | 1 | 1% Per Year | High Load Voltage | No | Wire Connector | 17 | 2 | No | No | No | No | EAR99 | ||||
APS-CR123A
Lithium Battery Cylindrical 3V 1.5Ah 2/3A Primary
|
|
Autec Power Systems | Batteries | Primary | Non-Rechargeable | Cylindrical | 3 | 1.5 | Lithium Manganese Dioxide | 2/3A | 1 | 2% Per Year | High Load Voltage | No | Pressure Contact | 17 | 2 | No | No | No | No | EAR99 | |||
APS-CR2032-220D
Lithium Battery Coin 3V 220mAh Primary
|
|
Autec Power Systems | Batteries | Primary | Non-Rechargeable | Coin | 3 | 0.22 | Lithium Manganese Dioxide | 1 | No | Pressure Contact | 3 | 2 | No | No | No | No | EAR99 | ||||||
APS-LIR18650-2.6AH
Lithium Battery Cylindrical 3.65V 2.6Ah Rechargeable
|
|
Autec Power Systems | Batteries | Secondary | Rechargeable | Cylindrical | 3.65 | 2.6 | Lithium-Ion | 1 | 1000Cycles | 2hr | Short Circuit Protection | No | Pressure Contact | 46.5 | 2 | No | No | No | No | EAR99 |