Bourns Protection de circuit
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Maximum Voltage Rating | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Blocking Time - (us) | Failsafe Protection | Direction Type | Repetitive Peak Forward Blocking Voltage - (V) | Number of Elements per Chip | Modes of Protection | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Typical Reset Voltage - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Maximum Breakover Voltage - (V) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Number of Terminals | Maximum Surge Current - (A) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Peak Pulse Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Maximum Current Rating - (A) | Capacitance Value - (pF) | Typical Quiescent Current - (mA) | Operating Temperature - (°C) | Nominal Line Current | Nominal Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Reverse Leakage Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Size Code | Repetitive Peak Off-State Current - (mA) | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Test Current - (mA) | Termination Style | Product Weight - (g) | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Minimum Breakdown Voltage - (V) | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZV 35 K 1206 121 NI R1
Var MLV 35VAC/45VDC 120A 56V 1206 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistance | 56 | Multilayer | 90 | 3.2 | 1 | 1.6 | 120 | 1.25 | 400pF | 1206 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-07D241K
Var MOV 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk
|
De $0.0363 à $0.0394
Par unité
|
Bourns | Varistance | 240 | Metal Oxide | 395 | N/A | 10 | 3.6 | 1200 | 11 | 252 | Straight | N/A | Bulk | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ130A-Q
Diode TVS Single Uni-Dir 130V 400W Automotive AEC-Q101 2-Pin SMA T/R
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 209 | 130 | 1.9 | 159 | 1 | 1 | 400(Min) | Tape and Reel | 144 | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RG600-0
PTC Resettable Fuse 6A(hold) 18.7A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bag Automotive AEC-Q200
|
|
Bourns | Fusible PTC réinitialisable | 6 | 18.7 | 0.0185 | 2.8 | 10.7(Max) | 3(Max) | 2 | 17.1(Max) | 0.81 | Straight | Radial | Bag | Through Hole | 5.1(Nom) | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AD72ABB Surface Mount Solder Pad Thermal Interface Automotive AEC-Q200 |
De $1.2274 à $1.3302
Par unité
|
Bourns | Coupure thermique | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2026-09-C4LF
Gas Discharge Tubes 90VDC 20kADC 20AAC 2pF Radial Thru-Hole
|
De $1.2017 à $1.3023
Par unité
|
Bourns | Tubes de décharge de gaz | ±20% | 275 | No | 52@150ms | 10 | 10 | 13.2 | 7.9 | 3 | 2 | 7.9 | 3 | 1 | Straight | Radial | Through Hole | 6.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P4SMA24A-Q
Diode TVS Single Uni-Dir 20.5V 400W Automotive AEC-Q101 2-Pin SMA T/R
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 33.2 | 20.5 | 12.3 | 25.2 | 1 | 1 | 400 | Tape and Reel | 22.8 | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ6.5A-Q
Diode TVS Single Uni-Dir 6.5V 400W Automotive AEC-Q101 2-Pin SMA T/R
|
De $0.1135 à $0.123
Par unité
|
Bourns | TVS | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMLJ30A-Q
Diode TVS Single Uni-Dir 30V 3KW Automotive AEC-Q101 2-Pin SMC T/R
|
De $0.5506 à $0.5967
Par unité
|
Bourns | TVS | Single | Uni-Directional | 1 | 48.4 | 30 | 62 | 36.8 | 2 | 1 | 3000(Min) | Tape and Reel | 33.3 | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ110CA-QH
TVS Diode Single Bi-Dir 110V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Bourns | TVS | Single | Bi-Directional | 1 | 230.1 | 110 | 17 | 135 | 1 | 1 | 600(Min) | Tape and Reel | 122 | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ78A-Q
TVS Diode Single Uni-Dir 78V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Bourns | TVS | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMLJ54A
TVS Diode Single Uni-Dir 54V 3KW 2-Pin SMC
|
$0.384
Par unité
|
Bourns | TVS | Single | Uni-Directional | 1 | 87.1 | 54 | 34.4 | 5 | 1 | 3000(Min) | 60 | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-14D470KKTR
Var MOV 30VAC/38VDC 1000A 47V Thru-Hole Radial
|
|
Bourns | Varistance | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SM8S22CA-Q
TVS Diode Single Bi-Dir 22V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218 T/R
|
|
Bourns | TVS | Single | Bi-Directional | 1 | 35.5 | 22 | 186 | 26.9 | 10 | 5 | 6600 | Tape and Reel | 24.4 | 2 | DO-218 | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R700-2-14
Radial Leaded PTC Resettable Fuse Automotive AEC-Q200
|
$0.4285
Par unité
|
Bourns | Fusible PTC réinitialisable | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
1260-4NSMG-127
Surge Suppressors 25kA (120VAC/208VAC)/(127VAC/220VAC) DIN Rail Surge Protector
|
De $342.00 à $368.44
Par unité
|
Bourns | Suppresseurs de surcharge | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2027-23-BLF
Gas Discharge Tubes 230VDC 10kADC 10AAC 1pF Axial Thru-Hole
|
Stock
1 137
$0.6487
Par unité
|
Bourns | Tubes de décharge de gaz | ±15% | 450 | No | 135@150ms | 10 | 10 | 6 | 8 | 2 | 1 | 8 | 2 | 0.8 | Axial | Bulk | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMLJ24A-QH
Diode TVS Single Uni-Dir 24V 3KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 38.9 | 24 | 77.2 | 29.5 | 2 | 1 | 3000(Min) | Tape and Reel | 26.7 | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2089-360-BLF
Gas Discharge Tubes 3600VDC 1.5kADC 1.5pF Axial Thru-Hole
|
De $0.4416 à $0.4698
Par unité
|
Bourns | Tubes de décharge de gaz | ±20% | 4400 | No | 1 | 1 | 6 | 5.5 | 2 | 1.5 | 5.5 | 2 | 0.8 | Axial | Bulk | Through Hole | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMA6J100A
TVS Diode Single Uni-Dir 100V 600W 2-Pin SMA T/R
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 162 | 100 | 3.7 | 123 | 1 | 1 | 600(Min) | Tape and Reel | 111 | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMCJ400CA
TVS Diode Single Bi-Dir 400V 1.5KW 2-Pin SMC T/R
|
$0.348
Par unité
|
Bourns | TVS | Single | Bi-Directional | 1 | 648 | 400 | 2.3 | 494 | 1 | 5000 | 1 | 0.21 | 1500(Min) | Tape and Reel | 447 | 2 | SMC | DO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB220A-Q
Diode TVS Single Uni-Dir 185V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 426.4 | 185 | 9.5 | 231 | 1 | 1 | 600 | Tape and Reel | 209 | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMA6J12CA-Q
TVS Diode Single Bi-Dir 12V 600W Automotive AEC-Q101 2-Pin SMA T/R
|
|
Bourns | TVS | Single | Bi-Directional | 1 | 19.9 | 12 | 30.2 | 14.7 | 1 | 1 | 600(Min) | Tape and Reel | 13.3 | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AV17K0805121NIR1HT
Var MLV 17VAC/20VDC 120A 27V 0805 SMD Automotive AEC-Q200 T/R
|
|
Bourns | Varistance | 27 | Multilayer | 44 | 2 | 1 | 1.25 | 120 | 1 | 370pF | 0805 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMA6J48CA-Q
TVS Diode Single Bi-Dir 48V 600W Automotive AEC-Q101 2-Pin SMA T/R
|
De $0.2061 à $0.2233
Par unité
|
Bourns | TVS | Single | Bi-Directional | 1 | 77.4 | 48 | 7.8 | 58.9 | 1 | 1 | 600(Min) | Tape and Reel | 53.3 | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes |