Bourns Protection de circuit
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Maximum Voltage Rating | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Blocking Time - (us) | Failsafe Protection | Direction Type | Repetitive Peak Forward Blocking Voltage - (V) | Number of Elements per Chip | Modes of Protection | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Typical Reset Voltage - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Maximum Breakover Voltage - (V) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Number of Terminals | Maximum Surge Current - (A) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Peak Pulse Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Maximum Current Rating - (A) | Capacitance Value - (pF) | Typical Quiescent Current - (mA) | Operating Temperature - (°C) | Nominal Line Current | Nominal Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Reverse Leakage Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Size Code | Repetitive Peak Off-State Current - (mA) | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Test Current - (mA) | Termination Style | Product Weight - (g) | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Minimum Breakdown Voltage - (V) | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF-R050-0-17
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk
|
De $0.2862 à $0.3101
Par unité
|
Bourns | Fusible PTC réinitialisable | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PTVS10-170C-TH
TVS Diode Single Bi-Dir 170V 2-Pin
|
De $48.15 à $51.70
Par unité
|
Bourns | TVS | Single | Bi-Directional | 1 | 260(Typ) | 170 | 10000 | 210 | 10 | 10 | 190 | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-07D361KKTR
Var MOV 230VAC/300VDC 1200A 360V Thru-Hole Radial
|
|
Bourns | Varistance | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2095-200-BLF
Gas Discharge Tubes 2000VDC 5kADC 1.5pF Axial Thru-Hole
|
De $0.7066 à $0.7658
Par unité
|
Bourns | Tubes de décharge de gaz | ±20% | 2700 | No | 1 | 1 | 8 | 8 | 2 | 1.5 | 8 | 2 | 0.8 | Axial | Bulk | Through Hole | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RX090/72-0-17
Through Hole 72V Rated PTC Resettable Fuse
|
$0.2909
Par unité
|
Bourns | Fusible PTC réinitialisable | Bulk | Yes | No | Yes | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2036-07-SM-RP
Gas Discharge Tubes 75VDC 10kADC 10AAC 2pF Solder Pad SMD
|
Stock
4
$0.1701
Par unité
|
Bourns | Tubes de décharge de gaz | ±20% | 250 | No | 52 | 10 | 10 | 7.3 | 5 | 3 | 2 | 5 | 3 | Solder Pad | Tape and Reel | Surface Mount | N/R | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CMF-SDP25A-2
PTC Resettable Fuse 0.13A(hold) 0.26A(trip) 230VAC 2.8A 0.3s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R
|
De $0.5451 à $0.5967
Par unité
|
Bourns | Fusible PTC réinitialisable | 0.13 | 0.26 | 8.75(Max) | 7.2(Max) | 4 | 10.2(Max) | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMA6J64CA
TVS Diode Single Bi-Dir 64V 600W 2-Pin SMA T/R
|
|
Bourns | TVS | Single | Bi-Directional | 1 | 103 | 64 | 5.9 | 78.6 | 1 | 1 | 600(Min) | Tape and Reel | 71.1 | 2 | SMA | DO | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMA6J9.0A
TVS Diode Single Uni-Dir 9V 600W 2-Pin SMA T/R
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 15.4 | 9 | 39 | 11.1 | 10 | 1 | 600(Min) | Tape and Reel | 10 | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RX300
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk
|
|
Bourns | Fusible PTC réinitialisable | 3 | 6 | 0.06 | 2.8 | 3.1(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 10.2(Nom) | No | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R400-0-14
PTC Resettable Fuse 4A(hold) 8A(trip) 30V 40A 2.5W 12.7s 0.01Ohm Radial 14.4 X 3 X 24.8mm Bulk
|
De $0.5542 à $0.5809
Par unité
|
Bourns | Fusible PTC réinitialisable | Bulk | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
GDT220E-100-T2-BX
Gas Discharge Tubes 1000VDC 40kADC Solder Pad SMD
|
De $7.155 à $7.874
Par unité
|
Bourns | Tubes de décharge de gaz | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TISP4125J3BJR-S
Thyristor Surge Protection Devices 100V 50A 2-Pin SMB T/R
|
De $0.5567 à $0.6034
Par unité
|
Bourns | Dispositifs de protection de surcharge thyristor | 100 | Bi-Directional | 100 | 125 | 1000 | 600 | 0.005 | Tape and Reel | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R300-2-14
PTC Resettable Fuse 3A(hold) 6A(trip) 30V 40A 2W 10.8s 0.02Ohm Radial 12 X 3 X 18.3mm T/R Automotive AEC-Q200
|
De $0.372 à $0.4032
Par unité
|
Bourns | Fusible PTC réinitialisable | 3 | 6 | 0.05 | 2 | 12(Max) | 3(Max) | 2 | 18.3(Max) | 0.81 | Straight | Radial | Tape and Reel | Through Hole | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2510-2L1-48
Surge Suppressors 100MHz 1A 48VDC DIN Rail Surge Protector
|
De $45.76 à $50.09
Par unité
|
Bourns | Suppresseurs de surcharge | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2510-2L2-24
Surge Suppressors 100MHz 1A 24VDC DIN Rail Surge Protector
|
De $45.76 à $50.09
Par unité
|
Bourns | Suppresseurs de surcharge | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-20D470KTR
Var MOV 30VAC/38VDC 2000A 47V Thru-Hole Radial T/R
|
De $0.3081 à $0.3339
Par unité
|
Bourns | Varistance | 47 | Metal Oxide | 93 | 20 | 4.6 | 2000 | 26 | 0.0168uF | Straight | Tape and Reel | Through Hole | 10 | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ26A-QH
Diode TVS Single Uni-Dir 26V 400W Automotive AEC-Q101 2-Pin SMA T/R
|
|
Bourns | TVS | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ISOM5-320-R-L2
Var 320VAC/415VDC 200A Thru-Hole Radial T/R
|
|
Bourns | Varistance | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TISP4290L3AJR-S
Thyristor Surge Protection Devices 230V 18A 2-Pin SMA T/R
|
De $0.1617 à $0.1752
Par unité
|
Bourns | Dispositifs de protection de surcharge thyristor | 230 | Bi-Directional | 230 | 290 | 5000(Min) | 125 | 600 | 0.005 | Tape and Reel | 2 | SMA | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P4SMA18A-Q
Diode TVS Single Uni-Dir 15.3V 400W Automotive AEC-Q101 2-Pin SMA T/R
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 25.5 | 15.3 | 16.1 | 18.9 | 1 | 1 | 400 | Tape and Reel | 17.1 | 2 | SMA | DO | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV14K2220122NIR1 Var MLV 14VAC/18VDC 1200A 22V 2220 SMD Automotive AEC-Q200 T/R |
De $0.3819 à $0.4139
Par unité
|
Bourns | Varistance | 22 | Multilayer | 38 | 5.7 | 10 | 5 | 1200 | 1.25 | 0.0094uF | 2220 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ14CA-Q
Diode TVS Single Bi-Dir 14V 5KW Automotive AEC-Q101 2-Pin SMC T/R
|
|
Bourns | TVS | Single | Bi-Directional | 1 | 23.2 | 14 | 216 | 17.2 | 2 | 6500 | 1 | 5000(Min) | Tape and Reel | 15.6 | 2 | SMC | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
GDT212E-50-T1-BX
Gas Discharge Tubes 500VDC 30kADC Solder Pad SMD
|
De $4.844 à $5.331
Par unité
|
Bourns | Tubes de décharge de gaz | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-14D391KKTR
Var MOV 250VAC/320VDC 4500A 390V Thru-Hole Radial
|
|
Bourns | Varistance | No | No | No | EAR99 | No | No |