Bourns Protection de circuit
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Maximum Voltage Rating | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Blocking Time - (us) | Failsafe Protection | Direction Type | Repetitive Peak Forward Blocking Voltage - (V) | Number of Elements per Chip | Modes of Protection | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Typical Reset Voltage - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Maximum Breakover Voltage - (V) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Number of Terminals | Maximum Surge Current - (A) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Peak Pulse Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Maximum Current Rating - (A) | Capacitance Value - (pF) | Typical Quiescent Current - (mA) | Operating Temperature - (°C) | Nominal Line Current | Nominal Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Reverse Leakage Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Size Code | Repetitive Peak Off-State Current - (mA) | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Test Current - (mA) | Termination Style | Product Weight - (g) | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Minimum Breakdown Voltage - (V) | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MF-USML450/6-2
Surface Mount Low Ohmic PTC Resettable Fuse
|
|
Bourns | Fusible PTC réinitialisable | Tape and Reel | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT1300-AP-14
High Temperature Through Hole PTC Resettable Fuse Automotive AEC-Q200
|
$0.7757
Par unité
|
Bourns | Fusible PTC réinitialisable | Ammo | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
NR77AB0
Thermal Cutoff Device
|
De $1.0781 à $1.1178
Par unité
|
Bourns | Coupure thermique | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ60A-QH
TVS Diode Single Uni-Dir 60V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 125.8 | 60 | 31 | 73.7 | 1 | 1 | 600(Min) | Tape and Reel | 66.7 | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMA6J16CA
TVS Diode Single Bi-Dir 16V 600W 2-Pin SMA T/R
|
|
Bourns | TVS | Single | Bi-Directional | 1 | 26 | 16 | 23.1 | 19.7 | 1 | 1 | 600(Min) | Tape and Reel | 17.8 | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
1260-3S-120
Surge Suppressors 25kA (120VAC/208VAC)/(120VAC/240VAC) DIN Rail Surge Protector
|
De $215.73 à $236.16
Par unité
|
Bourns | Suppresseurs de surcharge | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-14D470KK
Var MOV 30VAC/38VDC 1000A 47V Thru-Hole Radial
|
De $0.1144 à $0.1248
Par unité
|
Bourns | Varistance | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MOV-14D301KK
Var MOV 190VAC/250VDC 4500A 300V Thru-Hole Radial
|
De $0.0837 à $0.0913
Par unité
|
Bourns | Varistance | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
2017-42-A-RPLF
Gas Discharge Tube Surge Arrestor
|
|
Bourns | Tubes de décharge de gaz | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT200/32-0
PTC Resettable Fuse 2A(hold) 3.8A(trip) 32V 50A 1.4W 3s 0.045Ohm Radial 9.4 X 3mm Bulk Automotive AEC-Q200
|
De $0.372 à $0.4032
Par unité
|
Bourns | Fusible PTC réinitialisable | 2 | 3.8 | 1.4 | 3(Max) | 2 | 14(Max) | 0.51(Nom) | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1(Nom) | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P6SMB43A-Q
Diode TVS Single Uni-Dir 36.8V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 77.1 | 36.8 | 51.5 | 45.2 | 1 | 1 | 600 | Tape and Reel | 40.9 | 2 | SMB | DO | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMA6J13A-Q
TVS Diode Single Uni-Dir 13V 600W Automotive AEC-Q101 2-Pin SMA T/R
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 21.5 | 13 | 28 | 15.9 | 1 | 1 | 600(Min) | Tape and Reel | 14.4 | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ48A-H
Diode TVS Single Uni-Dir 48V 5KW 2-Pin SMC T/R
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 77.4 | 48 | 64.7 | 58.9 | 2 | 6500 | 1 | 5000(Min) | Tape and Reel | 53.3 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ6.5A-Q
TVS Diode Single Uni-Dir 6.5V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
Bourns | TVS | Single | Uni-Directional | 1 | 14.6 | 6.5 | 268 | 7.98 | 500 | 10 | 600(Min) | Tape and Reel | 7.22 | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ54CA-Q
Diode TVS Single Bi-Dir 54V 400W Automotive AEC-Q101 2-Pin SMA T/R
|
$0.0924
Par unité
|
Bourns | TVS | Single | Bi-Directional | 1 | 87.1 | 54 | 4.6 | 66.3 | 1 | 1 | 400(Min) | Tape and Reel | 60 | 2 | SMA | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CDSOD323-T15S
ESD Suppressor TVS Uni-Dir 15V 2-Pin SOD-323 T/R
|
$0.198
Par unité
|
Bourns | Suppresseurs ESD | TVS | Single | Uni-Directional | 1 | 24 | 100(Typ) | 1 | 500 | Tape and Reel | 2 | SOD-323 | SOD | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-R090-9
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bourns | Fusible PTC réinitialisable | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ISOM5-510-B-L2
Var 510VAC/670VDC 200A Thru-Hole Radial Bulk
|
Stock
81
|
Bourns | Varistance | No | No | No | No | EAR99 | No |