Bourns Protection de circuit
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Maximum Voltage Rating | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Repetitive Peak Reverse Voltage - (V) | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Blocking Time - (us) | Failsafe Protection | Direction Type | Repetitive Peak Forward Blocking Voltage - (V) | Number of Elements per Chip | Modes of Protection | Maximum Impulse Voltage - (V) | Maximum DC Holdover Voltage - (V) | Maximum AC Voltage Rating - (V) | Holding Temperature - (°C) | Hold Current - (A) | Trip Current - (A) | Peak On-State Voltage - (V) | Maximum DC Voltage Rating - (V) | Housing Material | Typical Reset Voltage - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Minimum ESD Pulse Withstand - (Pulses) | Maximum Response Time - (ns) | Maximum Initial Resistance - (Ohm) | Maximum Clamping Voltage - (V) | Maximum Breakover Voltage - (V) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Rate of Rise of Off-State Voltage - (V/us) | Clamping Current - (A) | Typical Trigger Current - (mA) | Product Depth - (mm) | Number of Terminals | Maximum Surge Current - (A) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Peak Pulse Current - (A) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Output Current - (mA) | Maximum Current Rating - (A) | Capacitance Value - (pF) | Typical Quiescent Current - (mA) | Operating Temperature - (°C) | Nominal Line Current | Nominal Line Voltage | Maximum TBU Resistance - (Ohm) | Maximum Reverse Leakage Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Holding Current - (mA) | Size Code | Repetitive Peak Off-State Current - (mA) | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Test Current - (mA) | Termination Style | Product Weight - (g) | Peak Pulse Power Dissipation - (W) | Packaging | Package/Case | Mounting | Minimum Breakdown Voltage - (V) | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CD214B-T130ALF
TVS Diode Single Uni-Dir 130V 600W 2-Pin SMB T/R
|
Stock
2 650
De $0.0582 à $0.0652
Par unité
|
Bourns | TVS | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Les plus vendues
CMF-RLC50-0
PTC Resettable Fuse 0.065A(hold) 0.15A(trip) 230VAC 3A 0.1s Radial 9 X 4.5 X 9.6mm
|
Stock
40
$0.0821
Par unité
|
Bourns | Fusible PTC réinitialisable | 0.065 | 0.15 | 9(Nom) | 4.5(Nom) | 2 | 9.6(Nom) | 0.8(Nom) | Straight | Radial | Box | Through Hole | 5.08(Nom) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Les plus vendues
MF-SM075/60-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 10A 1.7W 0.3s 0.23Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200
|
Stock
15 178
De $0.2588 à $0.2594
Par unité
|
Bourns | Fusible PTC réinitialisable | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RG600-AP
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Ammo Automotive AEC-Q200
|
Stock
880
$0.19
Par unité
|
Bourns | Fusible PTC réinitialisable | 6 | 10.2 | 0.0185 | 2.8 | 10.7(Max) | 3(Max) | 2 | 17.1(Max) | 0.81 | Straight | Radial | Ammo | Through Hole | 5.1(Nom) | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P4SMA110CA
TVS Diode Single Bi-Dir 94V 400W 2-Pin SMA T/R
|
Stock
193
De $0.026 à $0.0273
Par unité
|
Bourns | TVS | Single | Bi-Directional | 1 | 152 | 94 | 2.7 | 116 | 1 | 1 | 400 | Tape and Reel | 105 | 2 | SMA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RHT1100-0
PTC Resettable Fuse 11A(hold) 20A(trip) 16V 100A 5.5W 11s 0.0055Ohm Radial 21 X 3 X 26.1mm Bulk Automotive AEC-Q200
|
Stock
898
$0.2508
Par unité
|
Bourns | Fusible PTC réinitialisable | 11 | 20 | 5.5 | 21(Max) | 3(Max) | 2 | 26.1(Max) | 0.81(Nom) | Inside Crimp Standoff | Radial | Bulk | Through Hole | 10.2(Nom) | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MF-RX075/72-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm T/R
|
Stock
565
De $0.1178 à $0.1298
Par unité
|
Bourns | Fusible PTC réinitialisable | 0.75 | 1.5 | 0.4 | 0.9 | 3.1(Max) | 2 | 0.51 | Inside Crimp Standoff | Radial | Tape and Reel | Through Hole | 5.1(Nom) | No | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SMAJ5.0CA
Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R
|
Stock
25 000
De $0.0806 à $0.0963
Par unité
|
Bourns | TVS | Single | Bi-Directional | 1 | 9.2 | 5 | 43.5 | 7 | 1600 | 1000 | 10 | 0.064 | 400(Min) | Tape and Reel | 6.4 | 2 | SMA | DO-214-AC | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Les plus consultées
TCS-DL004-250-WH
Surge Suppressors Surface Mount Transient Voltage Surge Suppressors
|
Stock
9 000
$0.3402
Par unité
|
Bourns | Suppresseurs de surcharge | Transient Voltage Surge Suppressors | Transient Suppression Diode | 2.6(Max) | 4.1(Max) | 0.9(Max) | Tape and Reel | Surface Mount | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Les plus consultées
MF-SM050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive AEC-Q200
|
Stock
37 052
De $0.2402 à $0.2583
Par unité
|
Bourns | Fusible PTC réinitialisable | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ7.0A-H
TVS Diode Single Uni-Dir 7V 5KW 2-Pin SMC T/R
|
Stock
233
De $0.1825 à $0.1949
Par unité
|
Bourns | TVS | Single | Uni-Directional | 1 | 12 | 7 | 416.8 | 8.6 | 300 | 6500 | 10 | 5000(Min) | Tape and Reel | 7.78 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
Les plus vendues
MF-NSMF020-2
PTC Resettable Fuse 0.2A(hold) 0.46A(trip) 24V 10A 0.6W 0.6s 0.6Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
Stock
341 629
De $0.2713 à $0.2889
Par unité
|
Bourns | Fusible PTC réinitialisable | 0.2 | 0.46 | 0.6 | 3.4(Max) | 1.8(Max) | 2 | 0.85(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5.0SMDJ9.0A-H
Diode TVS Single Uni-Dir 9V 5KW 2-Pin SMC T/R
|
Stock
2
$0.5047
Par unité
|
Bourns | TVS | Single | Uni-Directional | 1 | 15.4 | 9 | 324.8 | 11.1 | 12 | 6500 | 1 | 5000(Min) | Tape and Reel | 10 | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
P4SMA62A
TVS Diode Single Uni-Dir 53V 400W 2-Pin SMA T/R
|
Stock
49
$0.057
Par unité
|
Bourns | TVS | Single | Uni-Directional | 1 | 85 | 53 | 4.8 | 65.1 | 1 | 1 | 400 | Tape and Reel | 58.9 | 2 | SMA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DV75K3225R2
Var MOV 75VAC/100VDC 400A 120V 3225 SMD
|
Stock
1 748
De $0.1253 à $0.138
Par unité
|
Bourns | Varistance | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DV300K4032R2
Var MOV 300VAC/385VDC 1200A 470V 4032 SMD T/R
|
Stock
17
De $0.0555 à $0.0565
Par unité
|
Bourns | Varistance | Multilayer | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DV75K4032R2
Medium Voltage Varistors
|
Stock
2 000
De $0.1931 à $0.2161
Par unité
|
Bourns | Varistance | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AV20K1206201NIR1HT
Var MLV 20VAC/26VDC 200A 22V 1206 SMD Automotive AEC-Q200 T/R
|
Stock
2 500
De $0.018 à $0.0192
Par unité
|
Bourns | Varistance | 22 | Multilayer | 54 | 3.2 | 1 | 1.6 | 200 | 1.2 | 780pF | 1206 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AV30K1210401NIR1
Var MLV 30VAC/34VDC 400A 47V 1210 SMD Automotive AEC-Q200 T/R
|
Stock
249
De $0.125 à $0.49
Par unité
|
Bourns | Varistance | 47 | Multilayer | 77 | 3.2 | 2.5 | 2.5 | 400 | 1.3 | 0.0011uF | 1210 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AV20K1210401NIR1
Var MLV 20VAC/26VDC 400A 22V 1210 SMD Automotive AEC-Q200 T/R
|
Stock
2 396
De $0.0214 à $0.056
Par unité
|
Bourns | Varistance | 22 | Multilayer | 54 | 3.2 | 2.5 | 2.5 | 400 | 1.3 | 0.00165uF | 1210 | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
AV30K1206201NIR1
Var MLV 30VAC/34VDC 200A 47V 1206 SMD Automotive AEC-Q200 T/R
|
Stock
25
De $0.0164 à $0.0167
Par unité
|
Bourns | Varistance | 47 | Multilayer | 77 | 3.2 | 1 | 1.6 | 200 | 1.2 | 530pF | 1206 | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV20K1206201NIR1 Var MLV 20VAC/26VDC 200A 33V 1206 SMD Automotive AEC-Q200 T/R |
Stock
22 500
De $0.0891 à $0.2346
Par unité
|
Bourns | Varistance | 33 | Multilayer | 54 | 3.2 | 1 | 1.6 | 200 | 1.25 | 620pF | 1206 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV14K1206201NIR1HT
Var MLV 14VAC/18VDC 200A 22V 1206 SMD T/R
|
Stock
16 289
De $0.0342 à $0.228
Par unité
|
Bourns | Varistance | 22 | Multilayer | 38 | 3.2 | 1 | 1.6 | 200 | 0.85 | 950pF | 1206 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV17K0805121NIR1HT
Var MLV 17VAC/22VDC 120A 27V 0805 SMD T/R
|
Stock
1 390
De $0.0118 à $0.013
Par unité
|
Bourns | Varistance | 27 | Multilayer | 44 | 2 | 1 | 1.25 | 120 | 0.8 | 315pF | 0805 | Tape and Reel | Surface Mount | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ZV14K0805121NIR1 Var MLV 14VAC/18VDC 120A 22V 0805 SMD Automotive AEC-Q200 T/R |
Stock
1 673
De $0.0114 à $0.0148
Par unité
|
Bourns | Varistance | 22 | Multilayer | 38 | 2 | 1 | 1.25 | 120 | 0.8 | 355pF | 0805 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |