Bourns Diodes FR
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BSDB10S65E6
Diode Schottky SiC 650V 10A 3-Pin(2+Tab) D2PAK T/R
|
|
Bourns | Rectifiers | 3 | D2PAK | No | EAR99 | No | ||||||||||||||||||||||||||
CD214A-FS1G
Diode Switching 400V 1A 2-Pin SMA T/R
|
De $0.1785 à $0.1833
Par unité
|
Bourns | Rectifiers | 5 | Single | -65 | -65 to 175 | 1 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
BSDH10S65E6
Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220 Tube
|
|
Bourns | Rectifiers | 2 | TO-220 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
BSDH06G65E2
Diode Schottky SiC 650V 6A 2-Pin(2+Tab) TO-220 Tube
|
|
Bourns | Rectifiers | 2 | TO-220 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
CD214A-S1M
Diode 1KV 1A 2-Pin SMA T/R
|
De $0.1046 à $0.1065
Par unité
|
Bourns | Rectifiers | 5 | Single | -65 | -65 to 175 | 1 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
CD0603-S0180R
Diode Small Signal Switching 90V 0.1A 2-Pin Case 0603(1608Metric) T/R
|
|
Bourns | Rectifiers | 0.05@75V | Single | Obsolete | -40 | -40 to 125 | 0.1 | 2 | Case 0603(1608Metric) | SMD | No | Unknown | No | No | No | No | EAR99 | Yes | No |