BURNDY Fixations et matériel
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Material | Screw Size | Head Type | Thread Size | Product Weight - (g) | Inside Diameter (Imperial) - (in) | Life Cycle | Body Length (Imperial) - (in) | Thread Length (Metric) - (mm) | Outside Diameter (Imperial) - (in) | Body Diameter (Imperial) - (in) | Thread Length (Imperial) - (in) | Thread Pitch (Metric) - (mm) | Body Length (Metric) - (mm) | Body Diameter (Metric) - (mm) | Head Height (Metric) - (mm) | Head Height (Imperial) - (in) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GAR3903BU
Clamp Gar-Bu Assembly
|
Stock
5
$201.066
Par unité
|
BURNDY | Clamps and Clips | No | No | No | No | No | EAR99 | ||||||||||||||||||||
GAR3905
Assembly Gar Steel
|
Stock
1
$291.295
Par unité
|
BURNDY | Clamps and Clips | No | No | No | No | No | EAR99 | ||||||||||||||||||||
50CHENBOX
Nut Hex 1/2-13-THD 0.75in-A/F Silicon Bronze
|
|
BURNDY | Écrous | Hex | Silicon Bronze | Hex | 1/2-13 | 1.95 | No | No | No | No | No | EAR99 | |||||||||||||||
10023803 Cable Hangers |
De $37.67 à $40.82
Par unité
|
BURNDY | Clamps and Clips | No | EAR99 | ||||||||||||||||||||||||
C6
CAST BRONZE CLAMP, ARMORED CABLE TO WATER PIPE, 10 AWG - 2 AWG (STR.), 1/2 -1 WATER PIPE
|
|
BURNDY | Clamps and Clips | No | No | No | No | No | EAR99 | ||||||||||||||||||||
GAR3906
Assembly Gar Steel
|
|
BURNDY | Clamps and Clips | Active | No | No | No | No | No | EAR99 | |||||||||||||||||||
25CHENBOX
Nut Hex 1/4-20-THD 0.44in-A/F Silicon Bronze
|
|
BURNDY | Écrous | Hex | Silicon Bronze | Hex | 1/4-20 | Active | 1.27 | No | No | No | No | No | EAR99 | ||||||||||||||
38CHENBOX
Nut Hex 3/8-16-THD 0.56in-A/F Silicon Bronze
|
|
BURNDY | Écrous | Hex | Silicon Bronze | Hex | 3/8-16 | 1.59 | No | No | No | No | No | EAR99 | |||||||||||||||
25SWBOX
1/4INCH SPLIT WASHER
|
|
BURNDY | Rondelles | Silicon Bronze | 1/4 | 0.262 | 0.489 | Carton | No | No | No | No | No | EAR99 | |||||||||||||||
50X100HEBBOX
Hex Bolts Hex-HD 25.4mm-LG 9.25mm-HD Silicon Bronze 1/2-13-THD
|
|
BURNDY | Boulons à tête hexagonale | No | No | No | No | No | EAR99 | ||||||||||||||||||||
10063031 Bearing Washer HBR |
|
BURNDY | Rondelles | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||
25X50HEBBOX
BOLT SILICON BRONZE
|
|
BURNDY | Boulons à tête hexagonale | No | No | No | No | EAR99 | |||||||||||||||||||||
25X100HEBBOX
Hex Bolts Hex-HD 25.4mm-LG 4.78mm-HD Silicon Bronze 1/4-20-THD
|
|
BURNDY | Boulons à tête hexagonale | Hex | Silicon Bronze | Hex | 1/4-20 | N/A | 1 | 25.4 | 1/4 | 1 | 25.4 | 6.35 | 4.78 | 0.188 | Carton | No | No | No | No | EAR99 | |||||||
38SWBOX
3/8 SPLIT WASHER
|
|
BURNDY | Rondelles | No | No | No | No | No | EAR99 | ||||||||||||||||||||
50FWBOX
Flat Washers
|
|
BURNDY | Rondelles | No | No | No | No | No | EAR99 | ||||||||||||||||||||
50SWBOX
1/2 SPLIT LOCK WASHER
|
|
BURNDY | Rondelles | No | No | No | No | No | EAR99 | ||||||||||||||||||||
38X100HEBBOX
Hex Bolts Hex-HD 25.4mm-LG 9.53mm-HD Silicon Bronze 3/8-16-THD
|
|
BURNDY | Boulons à tête hexagonale | No | No | No | No | No | EAR99 | ||||||||||||||||||||
25FWBOX
1/4INCH FLAT WASHER
|
|
BURNDY | Rondelles | Flat | Silicon Bronze | 1/4 | 0.25 | Carton | No | No | No | No | No | EAR99 | |||||||||||||||
44X150HEBBOX
SILICON BRONZE HEXAGONAL HEAD BOLT 1-1/2 IN L 7/16 IN-14 THREAD SIZE
|
|
BURNDY | Boulons à tête hexagonale | No | No | No | No | EAR99 |