California Eastern Laboratories Transistors FET
N° de référence | Prix | Stock | Fabricant | Catégorie | Channel Type | Configuration | Number of Elements per Chip | Maximum Gate Source Voltage - (V) | Maximum Drain Source Voltage - (V) | Maximum Continuous Drain Current - (mA) | Maximum Power Dissipation - (mW) | Type | Typical Power Gain - (dB) | Maximum Frequency - (MHz) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CE3520K3-C1
Trans RF FET 4V 0.057A 4-Pin Micro-X T/R
|
Stock
3 589
De $0.996 à $2.6339
Par unité
|
California Eastern Laboratories | RF MOSFET | Single Dual Source | 1 | -3 | 4 | 0.057 | 125 | 13.8 | 20000 | Tape and Reel | 4 | Micro-X | No | No | No | No | No | EAR99 | No | ||||
CE3514M4-C2
Trans RF MOSFET 4V 0.068A 4-Pin Case M04 T/R
|
Stock
4 580
De $0.338 à $0.4081
Par unité
|
California Eastern Laboratories | RF MOSFET | Single Dual Source | 1 | -3 | 4 | 0.068 | 125 | JFET | 12.2 | 12000 | Tape and Reel | 4 | Case M04 | SOT | No | No | No | No | No | EAR99 | No | ||
CE3512K2
Trans RF FET 4V 0.068A 4-Pin Micro-X T/R
|
|
California Eastern Laboratories | RF MOSFET | Single Dual Source | 1 | -3 | 4 | 0.068 | 125000 | 13.7 | 12000 | Tape and Reel | 4 | Micro-X | No | No | No | No | EAR99 | No | |||||
CE3514M4
Trans RF MOSFET 4V 0.068A 4-Pin Case M04 T/R
|
De $0.7307 à $0.7998
Par unité
|
California Eastern Laboratories | RF MOSFET | Single Dual Source | 1 | -3 | 4 | 0.068 | 125 | JFET | 12.2 | 12000 | Tape and Reel | 4 | Case M04 | No | No | No | No | EAR99 | No | ||||
CE3512K2-C1
Trans RF FET N-CH 4V 0.068A 4-Pin Micro-X T/R
|
$0.384
Par unité
|
California Eastern Laboratories | RF MOSFET | N | Single Dual Source | 1 | -3 | 4 | 0.068 | 125000 | 13.7 | 12000 | Tape and Reel | 4 | Micro-X | No | No | No | No | EAR99 | No | ||||
CE3520K3
Trans RF FET 4V 0.057A 4-Pin Micro-X T/R
|
|
California Eastern Laboratories | RF MOSFET | Single Dual Source | 1 | -3 | 4 | 0.057 | 125 | 13.8 | 20000 | Tape and Reel | 4 | Micro-X | No | No | No | No | EAR99 | No | |||||
NE3517S03-T1C-A Trans FET N-CH 4V 70mA GaAs HFET 4-Pin Case S-03 T/R |
|
California Eastern Laboratories | RF MOSFET | Tape and Reel | No | EAR99 | |||||||||||||||||||
NE3514S02-T1C-A Trans RF FET N-CH 4V 0.07A 4-Pin Case S-02 T/R |
|
California Eastern Laboratories | RF MOSFET | N | Single Dual Source | 1 | -3 | 4 | 0.07 | 165 | JFET | 20000 | Tape and Reel | 4 | Case S-02 | Case S-02 | No | No | No | No | EAR99 | No | |||
NE3520S03-A
Trans FET N-CH 4V 70mA GaAs HFET 4-Pin Case S-03
|
|
California Eastern Laboratories | RF MOSFET | 4 | Case S-03 | No | No | No | No | No | EAR99 | No |