Celduc Relais Relais d’état solide
N° de référence | Prix | Stock | Fabricant | Catégorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SKA10420
Solid State Relay 3mA 10V DC-IN 0.03A 10V AC-OUT 4-Pin
|
|
Celduc Relais | Relais d’état solide | DC | 10 | 3 | 10 | 0.03 | Triac | AC | 4000(RMS) | 300(RMS) | 10 | 10 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SO942960 Relay SSR 10mA 265V AC/DC-IN 25A 280V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | 10 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
SOM020100 Relay SSR 35mA 32V DC-IN 20A 48V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | 32 | 35(Min) | 48 | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
ESO01000 Relay SSR 0.08mA 130V DC-IN 80A DC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 130 | 0.08 | 80 | DC | 4000 | 1000 | 100 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
SC841910 Relay SSR 8mA 240V AC-IN 12A 280V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | AC | 240 | 8 | 280(RMS) | 12(RMS) | Triac | AC | 4000(RMS) | 120 | 3000 | 30 | 30 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SC842110
Solid State Relay 30mA 30V DC-IN 25A 280V AC-OUT
|
|
Celduc Relais | Relais d’état solide | DC | 30 | 30 | 280(RMS) | 25(RMS) | Triac | AC | 4000(RMS) | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
SC864110 Relay SSR 30mA 30V DC-IN 50A 520V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 30 | 30 | 520(RMS) | 50(RMS) | Triac | AC | 4000(RMS) | 550 | 3000 | 10 | 10 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SC841110 Relay SSR 30mA 30V DC-IN 12A 280V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 30 | 30 | 280(RMS) | 12(RMS) | Triac | AC | 4000(RMS) | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SCI0501200 Relay SSR 35mA 24V DC-IN 50A 650V DC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
SCM0100200 Relay SSR 42mA 32V DC-IN 100A 200V DC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
SCC21506 Solid State Relay 30mA 32V DC-IN 15A 60V DC-OUT |
|
Celduc Relais | Relais d’état solide | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
SG464420 Solid State Relay 20mA 5V DC-IN 40A 460V AC-OUT 7-Pin |
|
Celduc Relais | Relais d’état solide | DC | 5 | 20 | 460(RMS) | 40 | Triac | AC | 2500(RMS) | 550 | 4000(RMS) | 10 | 50 | 7 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SF542310
Relay SSR 30mA 30V DC-IN 10A 280V AC-OUT
|
|
Celduc Relais | Relais d’état solide | DC | 30 | 30 | 280(RMS) | 10(RMS) | Triac | AC | 4000(RMS) | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
SCM040600 Solid State Relay 42mA 32V DC-IN 40A 600V DC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 32 | 42 | 600 | 40 | MOSFET | DC | 4000 | 250 | 0.01 | 0.01 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SCM0150100 Relay SSR 32V DC-IN 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 32 | MOSFET | 0.01 | 0.01 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
SCM030200 Relay SSR 42mA 32V DC-IN 30A 200V DC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 32 | 42 | 200 | 30 | MOSFET | DC | 4000 | 120 | 100 | 0.01 | 0.01 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SKL10120 Relay SSR 30mA 14V DC-IN 16A 280V AC-OUT 4-Pin SIP Module |
|
Celduc Relais | Relais d’état solide | DC | 14 | 30 | 280 | 16 | Thyristor | AC | 4000 | 4 | SIP Module | SIP | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SKH20120 Solid State Relay 18mA 32V DC-IN 16A 280V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 32 | 18 | 280 | 16 | Thyristor | AC | 4000 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SKB10420 Relay SSR 0.005mA 10V DC-IN 4A 520V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 10 | 0.005 | 520 | 4 | Triac | AC | 4000 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
SKA20441 Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 30 | 3 | 30 | 0.03 | Triac | AC | 4000(RMS) | 300(RMS) | 0.1 | 0.1 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SKD10306 Solid State Relay 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 30 | 30 | 60 | 3 | BJT Transistor | DC | 2500(RMS) | 4 | No | No | Unknown | EAR99 | No | No | ||||||||||||
SKL20240
Relay SSR 18mA 32V DC-IN 25A 600V AC-OUT 4-Pin SIP
|
|
Celduc Relais | Relais d’état solide | DC | 32 | 18 | 600(RMS) | 25(RMS) | Thyristor | AC | 4000(RMS) | 4 | SIP | SIP | No | No | Unknown | Unknown | EAR99 | |||||||||||
SLA03220
Relay SSR 10.2mA 32V DC-IN 2A 275V AC-OUT 4-Pin
|
|
Celduc Relais | Relais d’état solide | DC | 32 | 10.2 | 275(RMS) | 2(RMS) | AC | 4000(RMS) | 80 | 1500 | 0.1 | 10 | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
SLD01205 Relay SSR 27mA 10V DC-IN 4A 32V DC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 10 | 27 | 32 | 4 | DC | 2500(RMS) | 9 | 1000 | 0.05 | 0.6 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SO849070 Relay SSR 13mA 32V DC-IN 150A 275V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 32 | 13 | 275(RMS) | 150(RMS) | Triac | AC | 4000(RMS) | 2100(Typ) | 1000 | 10 | 10 | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 |