Celduc Relais Relais d’état solide
N° de référence | Prix | Stock | Fabricant | Catégorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STD03205 Solid State Relay 12mA 30V DC-IN 2.5A 30V DC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 30 | 12 | 30 | 2.5 | BJT Transistor | DC | 2500 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
STD03505 Relay SSR 12mA 30V DC-IN 5A 30V DC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 30 | 12 | 30 | 5 | BJT Transistor | DC | 2500 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SCC10506
Solid State Relay 30mA 16V DC-IN 5A 60V DC-OUT 4-Pin
|
|
Celduc Relais | Relais d’état solide | DC | 16 | 30 | 60 | 5(Typ) | Bipolar Transistor | DC | 2500(RMS) | 1000(Typ) | 0.2 | 0.8 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SC864910 Relay SSR 8mA 240V AC-IN 50A 520V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | AC | 240 | 8 | 520(RMS) | 50(RMS) | Triac | AC | 4000(RMS) | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SC869110
Relay SSR 30mA 30V DC-IN 125A 520V AC-OUT 4-Pin
|
|
Celduc Relais | Relais d’état solide | DC | 30 | 30 | 520(RMS) | 125(RMS) | Triac | AC | 4000(RMS) | 2000 | 3000 | 10 | 10 | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SGB8850200 Relay SSR 22mA 30V DC-IN 50A 640V AC-OUT 8-Pin |
|
Celduc Relais | Relais d’état solide | 8 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
SIL465000 Solid State Relay 10V DC-IN 400V AC-OUT |
|
Celduc Relais | Relais d’état solide | DC | 10 | 400 | AC | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||
SILD845160
Relay SSR 10mA 32V DC-IN 32A 280V AC-OUT
|
|
Celduc Relais | Relais d’état solide | DC | 32 | 10 | 280 | 32 | Thyristor | AC | 4000(RMS) | 5000 | 10 | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
SKA20421
Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin
|
|
Celduc Relais | Relais d’état solide | DC | 30 | 3 | 30 | 0.03 | Triac | AC | 4000(RMS) | 300(RMS) | 0.1 | 0.1 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SKA20440
Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin
|
|
Celduc Relais | Relais d’état solide | DC | 30 | 3 | 30 | 0.03 | Triac | AC | 4000(RMS) | 300(RMS) | 10 | 10 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SKA20420 Solid State Relay 3mA 30V DC-IN 0.03A 30V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 30 | 3 | 30 | 0.03 | Triac | AC | 4000(RMS) | 300(RMS) | 10 | 10 | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||
SKL20220
Relay SSR 18mA 32V DC-IN 25A 280V AC-OUT 4-Pin
|
|
Celduc Relais | Relais d’état solide | DC | 32 | 18 | 280(RMS) | 25(RMS) | Thyristor | AC | 4000(RMS) | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SKL20120
Relay SSR 18mA 32V DC-IN 16A 280V AC-OUT
|
|
Celduc Relais | Relais d’état solide | DC | 32 | 18 | 280(RMS) | 16(RMS) | Thyristor | AC | 4000(RMS) | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SLD03210 Relay SSR 10.2mA 32V DC-IN 2.5A 60V DC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 32 | 10.2 | 60 | 2.5 | DC | 2500(RMS) | 6 | 1000 | 0.05 | 0.6 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
SOD845180 Relay SSR 28mA 30V DC-IN 60A 265V AC-OUT 6-Pin |
|
Celduc Relais | Relais d’état solide | DC | 30 | 0.028 | 265(RMS) | 60(RMS) | SCR | AC | 4000(RMS) | 6 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||
SOM020200 Solid State Relay 35mA 32V DC-IN 20A 90V DC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 32 | 35(Min) | 90 | 20 | Triac | DC | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
SOM02060 Relay SSR 35mA 32V DC-IN 20A 24V AC-OUT |
|
Celduc Relais | Relais d’état solide | 32 | 35(Min) | 24 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||
SO967460 Relay SSR 13mA 32V DC-IN 90A 600V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | DC | 32 | 13 | 600(RMS) | 90(RMS) | Triac | AC | 4000(RMS) | 1200(Typ) | 1000 | 10 | 10 | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SPA07420
Relay SSR 13mA 30V AC/DC-IN 4A 275V AC-OUT 4-Pin
|
|
Celduc Relais | Relais d’état solide | AC|DC | 30 | 13 | 275(RMS) | 4(RMS) | Triac | AC | 4000 | 100 | 1000 | 12 | 20 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
SOM06075
Solid State Relay 32V DC-IN 60A 24V DC-OUT 4-Pin
|
|
Celduc Relais | Relais d’état solide | DC | 32 | 24 | 60 | MOSFET | DC | 2500 | 0.02 | 0.02 | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
SOM040200
Solid State Relay 35mA 32V DC-IN 90V AC-OUT 4-Pin
|
|
Celduc Relais | Relais d’état solide | DC | 32 | 35(Min) | 90 | Triac | AC | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
SPD03505 Relay SSR 12mA 30V DC-IN 5A 30V DC-OUT |
|
Celduc Relais | Relais d’état solide | DC | 30 | 12 | 30 | 5 | BJT Transistor | DC | 2500 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
SUL865070 Solid State Relay 13mA 32V DC-IN 10A 510V AC-OUT |
|
Celduc Relais | Relais d’état solide | DC | 32 | 13 | 510 | 10 | SCR | AC | 4000(RMS) | 1000 | 10 | 10 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||
SUL963460 Relay SSR 13mA 32V DC-IN 35A 600V AC-OUT 4-Pin |
|
Celduc Relais | Relais d’état solide | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||
SO842074
Relay SSR 13mA 32V DC-IN 25A 275V AC-OUT 4-Pin
|
|
Celduc Relais | Relais d’état solide | DC | 32 | 13 | 275(RMS) | 25(RMS) | Triac | AC | 4000(RMS) | 350(Typ) | 1000 | 10 | 10 | 4 | No | Unknown | Unknown | Unknown | EAR99 |