Same Sky Indicateur et alerte audio
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Technology | Maximum Resonant Frequency - (Hz) | Frequency Range - (Hz) | Minimum Sound Pressure - (dBA) | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Maximum Supply Current - (mA) | Termination Method | IP Rating | Product Weight - (g) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMT-0926-86-SMT-TR
Audio Buzzer Magnetic 2Vo-p 4Vo-p 100mA 3.6Vo-p 86dB Surface Mount Solder Pad T/R
|
Stock
800
$0.8244
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 2730(Typ) | 86dB | 100 | Solder Pad | 0.7 | No | No | No | No | EAR99 | No | |||||||||
CMI-1271-85-SMT-TR
Audio Buzzer Magnetic 8VDC 15VDC 30mA 12VDC 85dB 2000Hz to 2800Hz Surface Mount Solder Pad T/R
|
De $1.1557 à $1.1908
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 2800 | 2000 to 2800 | 85dB | 30 | Solder Pad | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPE-164
Audio Transducer Piezo 20Vp-p 10mA 10Vp-p 80dB Through Hole Pin
|
De $1.3531 à $1.3806
Par unité
|
CUI Devices | Indicateur et alerte audio | Transducer | Piezo | 80dB | 10 | Pin | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
CPI-4116-96PM
Audio Buzzer Piezo 3VDC 20VDC 10mA 12VDC 96dB 2300Hz to 3300Hz Panel Mount Wire Lead Carton
|
De $2.273 à $2.319
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 3300 | 2300 to 3300 | 96dB | 10 | Wire Lead | 15 | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPE-267
Audio Transducer Piezo 6VDC 14VDC 35mA 12VDC 85dB 2300Hz to 3300Hz Through Hole Wire Lead
|
Stock
1 066
$4.358
Par unité
|
CUI Devices | Indicateur et alerte audio | Transducer | Piezo | 2300 to 3300 | 85dB | 35 | Wire Lead | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPI-1375-80T
Audio Buzzer Piezo 3VDC 16VDC 7mA 12VDC 80dB 3500Hz to 4500Hz Through Hole Pin Carton
|
De $0.8919 à $0.977
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 4500 | 3500 to 4500 | 80dB | 7 | Pin | 1 | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
CMT-8503-90-SMT-TR
Audio Buzzer Magnetic 2.5Vo-p 4.5Vo-p 90mA 3.6Vo-p 90dB Surface Mount Solder Pad T/R
|
Stock
2 000
$0.8151
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 3100(Typ) | 90dB | 90 | Solder Pad | 0.6 | No | No | No | No | EAR99 | No | |||||||||
CMT-2412C-050
Audio Buzzer Magnetic 4Vo-p 7Vo-p 80mA 5Vo-p 85dB Through Hole Pin Tray
|
De $1.279 à $1.329
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 800(Typ) | 85dB | 80 | Pin | 8 | Tray | No | No | No | No | EAR99 | No | ||||||||
CPE-200
Audio Buzzer Piezo 3VDC 20VDC 14mA 12VDC 73dB 2600Hz to 3600Hz Flange Mount Wire Lead Tray
|
Stock
66
$1.49
Par unité
|
CUI Devices | Indicateur et alerte audio | Piezo | 3600 | 2600 to 3600 | 73dB | 14 | Wire Lead | Tray | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPE-757
Audio Indicator Piezo 6VDC 28VDC 9mA 9VDC 82dB 3100Hz to 4100Hz Panel Mount Screw
|
De $7.132 à $7.339
Par unité
|
CUI Devices | Indicateur et alerte audio | Indicator | Piezo | 4100 | 3100 to 4100 | 82dB | 9 | Screw | Unknown | No | No | No | No | EAR99 | No | ||||||||
CPI-4233C-120
Audio Buzzer Piezo 6VDC 28VDC 12mA 12VDC 94dB Screw Mount Screw Box
|
De $5.227 à $5.70
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 3300 | 94dB | 12 | Screw | 33.9 | Box | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
CT-1205H-SMT-TR
Audio Buzzer Magnetic 3Vo-p 7Vo-p 60mA 5Vo-p 88dB Surface Mount Solder Pad T/R
|
Stock
13 824
$0.7919
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 88dB | 60 | Solder Pad | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
CST-951AP
Audio Buzzer Magnetic 4Vo-p 6Vo-p 80mA 5Vo-p 85dB Through Hole Pin Tray
|
De $0.5034 à $0.5173
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 2730(Typ) | 85dB | 80 | Pin | Tray | No | No | No | No | EAR99 | No | |||||||||
CMT-8530S-SMT-TR
Audio Buzzer Magnetic 3Vo-p 5Vo-p 90mA 3.6Vo-p 87dB Surface Mount Solder Pad T/R
|
Stock
400
De $1.544 à $1.654
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 2730(Typ) | 87dB | 90 | Solder Pad | 0.8 | No | No | No | No | No | EAR99 | No | ||||||||
CMT-8503-85B-SMT-TR
Audio Buzzer Magnetic 3Vo-p 5Vo-p 90mA 3.6Vo-p 85dB Surface Mount Solder Pad T/R
|
Stock
5
$0.6416
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Magnetic | 2730(Typ) | 85dB | 90 | Solder Pad | 0.6 | No | No | No | No | EAR99 | No | |||||||||
CPI-3020-90T
Audio Buzzer Piezo 3VDC 24VDC 12mA 12VDC 93dB 3000Hz to 4000Hz Through Hole Pin Carton
|
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 4000 | 3000 to 4000 | 93dB | 12 | Pin | 8 | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPI-2825-85PM
Audio Buzzer Piezo 4VDC 28VDC 10mA 12VDC 85dB 3000Hz to 4000Hz Panel Mount Wire Lead Carton
|
Stock
22
$0.2692
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 4000 | 3000 to 4000 | 85dB | 10 | Wire Lead | 9.5 | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPI-137-24T
Audio Buzzer Piezo 16VDC 28VDC 18mA 24VDC 92dB 3800Hz to 4800Hz Through Hole Pin Tray
|
De $1.6367 à $1.6848
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 4800 | 3800 to 4800 | 92dB | 18 | Pin | 1 | Tray | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
CPI-137-83T
Audio Buzzer Piezo 4VDC 10VDC 10mA 5VDC 83dB 3800Hz to 4800Hz Through Hole Pin Tray
|
De $1.4485 à $1.4779
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 4800 | 3800 to 4800 | 83dB | 10 | Pin | 1.1 | Tray | No | No | No | No | EAR99 | Yes | Yes | ||||||
CPT-1117-83-SMT-TR
Audio Buzzer Piezo 1Vp-p 25Vp-p 3mA 5Vp-p 78dB Surface Mount Solder Pad T/R
|
De $0.6161 à $0.6612
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 4100(Typ) | 78dB | 3 | Solder Pad | 0.4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPT-1203-78-SMT-TR
Audio Buzzer Piezo 1Vp-p 25Vp-p 5mA 5Vp-p 78dB Surface Mount Solder Pad T/R
|
De $0.8586 à $0.9407
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 4000(Typ) | 78dB | 5 | Solder Pad | 0.4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPT-1368-80WT
Audio Buzzer Piezo 1Vp-p 20Vp-p 3mA 10Vp-p 80dB Through Hole Pin Carton
|
De $0.4845 à $0.531
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 4000(Typ) | 80dB | 3 | Pin | 1 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPT-1404-85T
Audio Buzzer Piezo 1Vp-p 30Vp-p 10mA 10Vp-p 85dB Through Hole Pin Carton
|
Stock
600
$0.547
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 85dB | 10 | Pin | 0.7 | Carton | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPT-1667-85T
Audio Buzzer Piezo 1Vp-p 18Vp-p 10mA 12Vp-p 85dB 3500Hz to 4500Hz Through Hole Pin Carton
|
Stock
155
$0.0808
Par unité
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 4500 | 3500 to 4500 | 85dB | 10 | Pin | 3 | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPT-2312-88T
Audio Buzzer Piezo 1Vp-p 30Vp-p 5mA 12Vp-p 88dB Through Hole Pin Carton
|
|
CUI Devices | Indicateur et alerte audio | Buzzer | Piezo | 2000(Typ) | 88dB | 5 | Pin | 3.4 | No | No | No | No | EAR99 | Yes | Yes |