Diodes Incorporated Puce IGBT
N° de référence | Prix | Stock | Fabricant | Catégorie | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Collector Current - (A) | Maximum Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DGTD65T60S2PT
Trans IGBT Chip N-CH 650V 100A 428W 3-Pin(3+Tab) TO-247 Tube
|
|
Diodes Incorporated | Puce IGBT | Field Stop | N | Single | ±20 | 650 | 100 | 428 | Tube | 3 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | ||
DGTD65T15H2TF
Trans IGBT Chip N-CH 650V 30A 48W 3-Pin(3+Tab) ITO-220AB Tube
|
$0.90
Par unité
|
Diodes Incorporated | Puce IGBT | N | Single | ±20 | 650 | 30 | 48 | Tube | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||
DGTD120T40S1PT
Trans IGBT Chip N-CH 1200V 80A 357W 3-Pin(3+Tab) TO-247 Tube
|
|
Diodes Incorporated | Puce IGBT | Field Stop | N | Single | ±20 | 1200 | 80 | 357 | Tube | 3 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | ||
DGTD65T40S2PT
650V Field Stop Igbt in To247 Type Mc
|
|
Diodes Incorporated | Puce IGBT | 3 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
DGTD120T25S1PT
Trans IGBT Chip N-CH 1200V 50A 348W 3-Pin(3+Tab) TO-247 Tube
|
De $6.615 à $7.115
Par unité
|
Diodes Incorporated | Puce IGBT | Field Stop | N | Single | ±20 | 1200 | 50 | 348 | Tube | 3 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | ||
DGTD65T50S1PT
Trans IGBT Chip N-CH 650V 100A 375W 3-Pin(3+Tab) TO-247 Tube
|
|
Diodes Incorporated | Puce IGBT | Field Stop | N | Single | ±20 | 650 | 100 | 375 | Tube | 3 | TO-247 | No | No | No | No | EAR99 | Yes | Yes | ||
DGTD65T40S1PT
Trans IGBT Chip N-CH 650V 80A 341W 3-Pin(3+Tab) TO-247 Tube
|
|
Diodes Incorporated | Puce IGBT | Field Stop | N | Single | ±20 | 650 | 80 | 341 | Tube | 3 | TO-247 | No | No | No | No | EAR99 | Yes | Yes |