FAIRWAY ELECTRONIC CO., LTD Alimentations électriques
N° de référence | Prix | Stock | Fabricant | Catégorie | Input/Output Type | Style | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Power Indicator | Protection | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Adapter Color | Input Connector Type | Ripple & Noise | CECC Qualified | Military | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WRG15F-330AB
Plug-In Adapter Single-OUT 18.6V to 33V 0.35A 11.5W
|
Stock
80
$4.87
Par unité
|
FAIRWAY ELECTRONIC CO., LTD | Adaptateur de branchement externe | AC/DC | WallMount | 1 | 100 to 240 | Adjustable | 0.35 | 18.6 to 33 | 11.5 | Yes | Over Current|Over Voltage|Short Circuit | 10(Min)@115VAC | 0.5(rms) | 47 to 63 | 80(Typ) | Black | IEC Male | 1% | No | No | EAR99 |