Finisar Diode laser
N° de référence | Prix | Stock | Fabricant | Catégorie | Peak Wavelength - (nm) | Maximum Fall Time - (ns) | Maximum Rise Time - (ns) | Laser Reverse Voltage - (V) | Photodiode Reverse Voltage - (V) | Maximum Single Supply Voltage - (V) | Maximum Dark Current - (nA) | Maximum Threshold Current - (mA) | Maximum Operating Current - (mA) | Power Supply Type | Maximum Optical Output Power - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Les plus consultées
FP-1310-4I-LCB
Laser Diode 1330nm 5mW 4-Pin LC TOSA
|
|
Finisar | Diode laser | 1330 | 0.14 | 0.14 | 2 | 10 | 1.4 | 100 | 13 | Single | 5 | 4 | LC TOSA | No | Unknown | Unknown | Unknown | 5A991b.5.a. | |||||
Les plus consultées
DFB-1310-10LR-LCA
Laser Diode DFB-LD 1329nm 20mW 8-Pin
|
|
Finisar | Diode laser | 8 | No | No | Unknown | Unknown | Unknown | 5A991b.5.a. | |||||||||||||||
Les plus consultées
FP-1310-4I-LCC
Laser Diode VCSELs-LD 1330nm 2mW 4-Pin LC TOSA
|
|
Finisar | Diode laser | 4 | LC TOSA | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
HVS7000-004
940nm High Power VCSEL Die in Ceramic Package with Diffuser Automotive AEC-Q102
|
|
Finisar | Diode laser | No | Yes | AEC-Q102 | Yes | Unknown | EAR99 | ||||||||||||||||
FP-1310-5I-100SMF-SCUPC Laser Diode 1330nm 2.5mW 4-Pin |
|
Finisar | Diode laser | 4 | No | Unknown | Unknown | Unknown | 5A991.b.5.a | ||||||||||||||||
HVS7000-001
High Powered 860nm VCSEL Laser Diode
|
|
Finisar | Diode laser | 3 | TO-46 | TO | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||
FP-1310-51-100SMF-SCAPC
Laser Diode 1330nm 2.5mW 4-Pin
|
|
Finisar | Diode laser | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||
FP-1310-5I-50SMF-FCAPC
Laser Diode 1330nm 2.5mW 4-Pin
|
|
Finisar | Diode laser | 4 | No | Unknown | Unknown | Unknown | 5A991.b.5.a |