GeneSiC Semiconductor Transistors FET
N° de référence | Prix | Stock | Fabricant | Catégorie | Material | Channel Type | Configuration | Maximum Gate Source Voltage - (V) | Maximum Drain Source Voltage - (V) | Maximum Continuous Drain Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Drain Source Resistance - (Ohm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GA50JT12-247
Trans JFET N-CH 1200V 100A SiC 3-Pin(3+Tab) TO-247
|
|
GeneSiC Semiconductor | JFET | SiC | N | Single | 30 | 1200 | 100000 | 583000 | 0.02(Typ) | 3 | TO-247 | TO | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |
GA04JT17-247
Trans JFET N-CH 1700V 15A SiC 3-Pin(3+Tab) TO-247AB
|
|
GeneSiC Semiconductor | JFET | SiC | N | Single | 1700 | 4000 | 91000 | 0.48(Typ) | 3 | TO-247AB | TO | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | ||
GA100JT12-227
Normally - OFF Silicon Carbide Junction Transistor
|
|
GeneSiC Semiconductor | JFET | No | ||||||||||||||||||
GA08JT17-247
Trans JFET N-CH 1700V 8A SiC 3-Pin(3+Tab) TO-247AB
|
|
GeneSiC Semiconductor | JFET | SiC | N | Single | 30 | 1700 | 8000 | 48000 | 0.23(Typ) | 3 | TO-247AB | TO | Unknown | No | Yes | Unknown | Unknown | EAR99 | No |