Honeywell Mémoire
N° de référence | Prix | Stock | Fabricant | Catégorie | Main Category | Density - (bit) | Subcategory | Density in Bits - (bit) | Total Density | Organization | Number of Bits per Word - (bit) | Number of Chip per Module | Timing Type | Minimum Operating Supply Voltage - (V) | Data Bus Width - (bit) | Chip Density - (bit) | Number of Ports | Number of Words | Maximum Access Time - (ns) | Address Bus Width - (bit) | Chip Configuration | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Supplier Temperature Grade | ECC Support | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5962H9853702VXC-CTEST SRAM Chip Async Single 5V 1M-bit 128K x 8 25ns 32-Pin FPAK |
|
Honeywell | Puces SRAM | 1M | 1048576 | 8 | Asynchronous | 1 | 128K | 25 | 17 | Military | Yes | 32 | FPAK | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||
5962H9853702VXC-BTEST SRAM Chip Async Single 5V 1M-bit 128K x 8 25ns 32-Pin FPAK |
|
Honeywell | Puces SRAM | 1M | 1048576 | 8 | Asynchronous | 1 | 128K | 25 | 17 | Military | Yes | 32 | FPAK | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||
DATA-HX6256NVHC SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin CFPAK |
|
Honeywell | Puces SRAM | 256K | 262144 | 8 | Asynchronous | 1 | 32K | 25 | 15 | Military | Yes | 28 | CFPAK | Unknown | Unknown | Yes | No | No | No | 3A001.a.1.a | No | |||||||||||||||
HXSR01632-DQH SRAM Chip Async Single 2.5V/3.3V 16M-bit 512K x 32 22ns 86-Pin FPAK |
|
Honeywell | Puces SRAM | 16M | 16777216 | 32 | Asynchronous | 1 | 512K | 22 | 19 | Military | Yes | 86 | FPAK | No | Yes | No | No | No | 3A001.a.2.c | No | ||||||||||||||||
HXSR06432DEN
SRAM Module Asynchronous 64Mbit
|
|
Honeywell | Memory Modules | SRAM Module | Asynchronous | 64Mbit | 2Mx32 | 4 | 32 | 16M | 20|22 | 512Kx32 | Military | No | 4A994.a | No | ||||||||||||||||||||||
5962H9853701QXC SRAM Chip Async Single 5V 1M-bit 128K x 8 25ns 32-Pin CFPAK |
|
Honeywell | Puces SRAM | 1M | 1048576 | 8 | Asynchronous | 1 | 128K | 25 | 17 | Military | Yes | 32 | CFPAK | FPAK | No | Yes | No | No | No | 3A001.a.1.a | No | |||||||||||||||
5962R9584501VZC SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 36-Pin CFPAK |
|
Honeywell | Puces SRAM | 256K | 262144 | 8 | Asynchronous | 1 | 32K | 25 | 15 | Military | Yes | 36 | CFPAK | FPAK | Unknown | Unknown | No | Yes | Unknown | Unknown | Unknown | 3A001.a.1.a | No | |||||||||||||
HRT6408AEN
SRAM Chip Async Single 2.5V/3.3V 4M-bit 512K x 8 16.5ns 36-Pin CFPAK
|
|
Honeywell | Puces SRAM | 4M | 4194304 | 8 | Asynchronous | 1 | 512K | 16.5 | 19 | 36 | CFPAK | FPAK | Unknown | Unknown | Unknown | Unknown | Unknown | 3A001a.2.c. | No | |||||||||||||||||
DATA-5962H9584501VYC SRAM Chip Async Single 5V 256K-bit 32K x 8 25ns 28-Pin CFPAK |
|
Honeywell | Puces SRAM | 256K | 262144 | 8 | Asynchronous | 1 | 32K | 25 | 15 | Military | Yes | 28 | CFPAK | FPAK | Unknown | Unknown | No | Yes | Unknown | Unknown | Unknown | 3A001.a.1.a | No |