HONGFA EUROPE GMBH Relais
N° de référence | Prix | Stock | Fabricant | Catégorie | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Package Type | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HFKC/006-ZST Power Relay 6VDC 30A SPDT THT |
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HF115FK/12-H3T Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HF14FW/012-HST Power Relay 12VDC 20A SPST-NO(29mm 13mm 26.5mm) THT |
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HF118F/024-1ZS1(136) Power Relay 24VDC 10A SPDT(28.5mm 10.1mm 12.5mm) THT |
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HF115F/012-2ZS4AF Power Relay 12VDC 8A DPDT(29x12.7x15.7)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HF41F/12-HST Power Relay 12VDC 6A SPST-NO(28x5x15)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HF115F/005-1HS3A Power Relay 5VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT |
|
HONGFA EUROPE GMBH | Power Relays | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
14FF-2Z-A1 Relay Sockets PC Pin 10A 250VAC Through Hole 2Pole |
|
HONGFA EUROPE GMBH | Relay Sockets | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HFD3/5 Signal Relay 5VDC 4A DPDT( (15mm 7.5mm 9mm)) THT |
|
HONGFA EUROPE GMBH | Relais de signal | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HF115F/006-2Z4B Miniature High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
41F-1Z-C2-1 Miniature High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HFD4/5-LS1R
Signal Relay 5VDC 2A DPDT( (10mm 6.6mm 5.65mm)) SMD
|
|
HONGFA EUROPE GMBH | Relais de signal | DPDT | 5 | 2 Form C | 20 | 250 | 220 | 3.75VDC | 250 | 6.6 | 2 | Surface Mount | 60W|62.5VA | Latching Single Coil | 3 | 3.75VDC | 100000 | N/A | 8 | Gull Wing | 0.8 | 10 | 5.65 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
HF41F/24-ZS
Power Relay 24VDC 6A SPDT(28x5x15)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HF115F/024-2Z4B
Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HFKW/012-1ZW-L Power Relay 12VDC 35(NO)/20(NC)A SPDT(15.7x12.5x14)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
41F-1Z-C2-3 Miniature High Power Relay |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HF115F/012-1ZS3AF Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HF115F-Q/012-1HT Power Relay 12VDC 20A SPST-NO(41x12.7x15.7)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HF116F-1/024DP-2HTW Power Relay 24VDC 25A DPST-NO(50.5x32.9x36.2)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HF46F-G/12-HS1 Power Relay 12VDC 10A SPST-NO(20.5x7x15.3)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HF115F-A/230-2Z4BF Power Relay 230VAC 8A DPDT(29x12.7x15.7)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HF118F/012-1ZS1T
Power Relay 12VDC 8A SPDT(28.5x10.1x12.5)mm THT
|
|
HONGFA EUROPE GMBH | Power Relays | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HFD3/24-S
Signal Relay 24VDC 4A DPDT( (15mm 9.3mm 9.5mm)) SMD
|
|
HONGFA EUROPE GMBH | Relais de signal | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
HF3FA/012-HTF(335) Power Relay 12VDC 15A SPST(19x15.2x15.5)mm THT |
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HF118F/024-1H5T Power Relay 24VDC 8A SPST-NO(28.5mm 10.1mm 12.5mm) THT |
|
HONGFA EUROPE GMBH | Power Relays | No | Unknown | Unknown | Unknown | EAR99 | No |