SMART Wireless Computing Inc Single Board Computers SBCs
N° de référence | Prix | Stock | Fabricant | Catégorie | Form Factor | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed | System Memory Type | System Memory Maximum Size | System Memory Speed - (Hz) | On Board Graphic Card | Display Type | On Board Ethernet Card | Ethernet Speed | Operating Systems | PCI | AGP | PATA | SATA | USB | Slot Support | Product Length - (mm) | Product Depth - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IFC6309L-10-P1 SBC, 1.2GHz Qualcomm CPU 1GB LPDDR3 |
Stock
5
$20.70
Par unité
|
Inforce Computing, Inc | Single Board Computers - SBCs | Micro | Qualcomm | 1.2GHz | LPDDR3 | 1GB | Yes | No | 0 | 0 | 0 | 0 | 3 | No | 85 | 54 | No | Unknown | Unknown | Unknown | 5A992c. | ||||||||
IFC6309X-10-P2 SBC, 1.2GHz Qualcomm CPU 1GB LPDDR3 10Mbps/100Mbps/1000Mbps |
|
Inforce Computing, Inc | Single Board Computers - SBCs | Micro | Qualcomm | Snapdragon10 | APQ8016 | Quad Core | 1.2GHz | LPDDR3 | 1GB | 533M | No | LCD | Yes | 10Mbps/100Mbps/1000Mbps | 0 | 0 | 0 | 0 | 3 | No | 85 | 54 | |||||||
IFC6309X-11-P2 IFC6309X-10-P2 Single Board Computer - SBC Starter Kit 1200MHz CPU 1GB RAM 8GB eMMC Flash Linaro Ubuntu Linux |
|
Inforce Computing, Inc | Single Board Computers - SBCs |