IXYS Diodes, transistors, thyristors
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Bridge Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FBO40-12N Rectifier Bridge Diode Single 1.2KV 40A 5-Pin(5+Tab) ISOPLUS I4-PAC Tube |
|
IXYS | Bridge Rectifiers | 5 | ISOPLUS I4-PAC | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
MDD95-16N1B Diode Schottky 1.6KV 120A 3-Pin TO-240AA Box |
|
IXYS | Rectifiers | 3 | TO-240AA | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DSSK50-01A Diode Schottky 100V 25A 3-Pin(3+Tab) TO-247AD |
|
IXYS | Rectifiers | 3 | TO-247AD | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DSEI60-02A Diode Switching 200V 60A 2-Pin(2+Tab) TO-247AD Tube |
|
IXYS | Rectifiers | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
DH2X60-18A Diode Switching 1.8KV 60A 4-Pin SOT-227B Tube |
|
IXYS | Rectifiers | 4 | SOT-227B | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DSI30-08A Diode 800V 30A 2-Pin(2+Tab) TO-220AC |
|
IXYS | Rectifiers | 2 | TO-220AC | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
VBE17-06NO7 Rectifier Bridge Diode Single 600V 27A 4-Pin ECO-PAC 1 |
|
IXYS | Bridge Rectifiers | 4 | ECO-PAC 1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DSEI12-12A Diode Switching 1.2KV 11A 2-Pin(2+Tab) TO-220AC |
|
IXYS | Rectifiers | 2 | TO-220AC | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
DH2X61-18A Diode Switching 1.8KV 60A 4-Pin SOT-227B |
|
IXYS | Rectifiers | 4 | SOT-227B | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DH60-16A Diode Switching 1.6KV 60A 2-Pin(2+Tab) TO-247AD |
|
IXYS | Rectifiers | 2 | TO-247AD | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
VBO25-16AO2 Diode Rectifier Bridge Single 1.6KV 40A 4-Pin FO-A |
|
IXYS | Bridge Rectifiers | 4 | FO-A | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DH20-18A Diode Switching 1.8KV 20A 2-Pin(2+Tab) TO-247AD Tube |
|
IXYS | Rectifiers | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
VBO88-12NO7 Rectifier Bridge Diode Single 1.2KV 90A 6-Pin ECO-PAC 2 |
|
IXYS | Bridge Rectifiers | 6 | ECO-PAC 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SS275TA12205 Diode Schottky 1.2KV 5A 6-Pin SMD |
|
IXYS | Rectifiers | 6 | SMD | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MDA72-16N1B Diode Switching 1.6KV 113A 3-Pin TO-240AA |
|
IXYS | Rectifiers | 3 | TO-240AA | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
VBO40-12NO6 Rectifier Bridge Diode Single 1.2KV 40A 4-Pin SOT-227B |
|
IXYS | Bridge Rectifiers | 4 | SOT-227B | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
DSA1-12D Diode 1.2KV 2.3A 2-Pin DS1 |
|
IXYS | Rectifiers | 700 | Single | Active | -40 | -40 to 150 | 2.3@Ta=45C | 2 | DS1 | DS1 | No | No | No | No | No | EAR99 | No | |||||||||||||
DSI45-16AR Diode 1.6KV 45A 2-Pin(2+Tab) ISOPLUS 247 Tube |
|
IXYS | Rectifiers | 2 | ISOPLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
DSDI60-16A Diode Switching 1.6KV 63A 2-Pin(2+Tab) TO-247AD |
|
IXYS | Rectifiers | 2 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
DPG20C200PB Diode Switching 200V 10A 3-Pin(3+Tab) TO-220AB |
|
IXYS | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DPG30I300PA Diode Switching 300V 30A 2-Pin(2+Tab) TO-220 Tube |
|
IXYS | Rectifiers | 2 | TO-220 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
VBO54-12NO7 Rectifier Bridge Diode Single 1.2KV 55A 4-Pin ECO-PAC 1 |
|
IXYS | Bridge Rectifiers | 4 | ECO-PAC 1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
DSI30-16A Diode 1.6KV 30A 2-Pin(2+Tab) TO-220AC |
|
IXYS | Rectifiers | Single | 1600 | 30 | 325 | 1.60@60A | 40 | 160000 | 2 | TO-220AC | TO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
DSA15IM45IB Diode Schottky 45V 15A 3-Pin(3+Tab) TO-262 |
|
IXYS | Rectifiers | 3 | TO-262 | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
DPF240X400NA Diode Switching 400V 120A 4-Pin SOT-227B Tube |
|
IXYS | Rectifiers | 4 | SOT-227B | No | No | No | No | EAR99 | Yes | Yes |