IXYS Relais d’état solide
N° de référence | Prix | Stock | Fabricant | Catégorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Les plus vendues
CPC1002NTR
Relay SSR 50mA 1.5V DC-IN 0.7A 60V DC-OUT 4-Pin SOP T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 0.7 | MOSFET | DC | 1500(RMS) | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||
Les plus consultées
CPC1114N
Relay SSR 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 0.4 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 5 | 1 Form B | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||
Les plus consultées
CPC1017NTR
Relay SSR 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 0.1 | MOSFET | AC|DC | 1500(RMS) | 1 | 10 | 10 | 1 Form A | Tape and Reel | Unknown | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||
XCA170 Solid State Relay 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CPC1394GR
Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | Unknown | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
CPC1394GRTR
Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 4-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
PS1201 Solid State Relay 100mA 1.5V DC-IN 1A 400V AC-OUT 4-Pin SIP Tube |
|
IXYS | Relais d’état solide | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CPC1394GV Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 4-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CPC1963GSTR Solid State Relay 50mA 1.5V DC-IN 0.5A 600V AC-OUT 6-Pin DIP SMD T/R |
|
IXYS | Relais d’état solide | 6 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CPC1963G
Solid State Relay 50mA 1.5V DC-IN 0.5A 600V AC-OUT 6-Pin PDIP Tube
|
|
IXYS | Relais d’état solide | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CPC1961G Solid State Relay 50mA 1.5V DC-IN 0.25A 600V AC-OUT 8-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 8 | PDIP | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||
CPC1035N
Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Relais d’état solide | 4 | SOP | SO | No | No | Yes | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
PLB171P Relay SSR 50mA 1.5V DC-IN 0.08A 800V AC/DC-OUT 6-Pin FPAK Tube |
|
IXYS | Relais d’état solide | 6 | FPAK | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
PAA110PL Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 8-Pin FPAK Tube |
|
IXYS | Relais d’état solide | 8 | FPAK | FPAK | No | No | No | No | EAR99 | No | |||||||||||||||||||||
PLA110L Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
PD2401 Solid State Relay 100mA 1.5V DC-IN 1A 500V AC-OUT 4-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
CPC1510G Solid State Relay 50mA 1.45V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CPC1510GS
Solid State Relay 50mA 1.45V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||
CPC2025N Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 8-Pin SOIC N Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 400 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 1 | 2 Form A | Tube | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | |||||||
ITC117P Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC-OUT 16-Pin SOIC Tube |
|
IXYS | Relais d’état solide | Tube | 16 | SOIC | SO | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
CPC1016NTR Relay SSR 50mA 1.4V DC-IN 0.1A 100V AC/DC-OUT 4-Pin SOP T/R |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 100 | 0.1 | MOSFET | AC|DC | 1500(RMS) | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||
CPC1563G Solid State Relay 10mA 1.5V DC-IN 0.12A 600V AC/DC-OUT 6-Pin DIP Tube |
|
IXYS | Relais d’état solide | 6 | DIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CPC1943G Solid State Relay 100mA 1.5V DC-IN 0.5A 400V AC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
PD1201 Solid State Relay 100mA 1.5V DC-IN 1A 400V AC-OUT 4-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
CPC1540G Solid State Relay 10mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No |