IXYS Relais d’état solide
N° de référence | Prix | Stock | Fabricant | Catégorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CPC1008N
Relay SSR 50mA 1.5V DC-IN 0.15A 100V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 100 | 0.15 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 0.5 | 1 Form A | Tube | Unknown | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||
CPC1004N Relay SSR 50mA 1.5V DC-IN 0.3A 100V DC-OUT 4-Pin SOP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 100 | 0.3 | MOSFET | DC | 1500(RMS) | 1 Form A | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
CPC1117N
Relay SSR 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 0.15 | MOSFET | AC|DC | 1500(RMS) | 10 | 10 | 1 Form B | Tube | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||
CPC1114NTR
Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 0.4 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 5 | 1 Form B | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||
CPC1117NTR
Relay SSR 50mA 1.5V DC-IN 0.15A 60V AC/DC-OUT 4-Pin SOIC N T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 0.15 | MOSFET | AC|DC | 1500(RMS) | 1 | 10 | 10 | 1 Form B | Tape and Reel | 4 | SOIC N | SO | No | No | No | No | No | EAR99 | No | No | ||||||
CPC1218Y Solid State Relay 15V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SIP Tube |
De $1.6715 à $1.7131
Par unité
|
IXYS | Relais d’état solide | DC | 15 | 60 | 0.6 | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | EAR99 | No | ||||||||||||
CPC1219Y Solid State Relay 12V DC-IN 0.2A 60V AC/DC-OUT 4-Pin SIP Tube |
De $1.5863 à $1.6267
Par unité
|
IXYS | Relais d’état solide | DC | 12 | 60 | 0.2 | MOSFET | AC|DC | 2500(RMS) | 1 | 5 | 5 | 1 Form B | Tube | 4 | SIP | SIP | No | No | No | No | EAR99 | No | |||||||||
CPC1150NTR
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R
|
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 Form B | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||
CPC1390G Solid State Relay 50mA 1.4V DC-IN 0.14A 400V AC/DC-OUT 4-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 400 | 0.14 | MOSFET | AC|DC | 5000(RMS) | 1 | 1 | 0.5 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
CPC2317N Relay SSR 50mA 1.5V DC-IN 0.12A 60V AC/DC-OUT 8-Pin SOIC Tube |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 60 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 | 3 | 3 | 1 Form A|1 Form B | Tube | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No | |||||||
LAA110STR Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT Automotive 8-Pin PDIP SMD T/R |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
LAA110LSTR
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 2 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
LBA110 Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A|1 Form B | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LCA715 Relay SSR 50mA 1.5V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 60 | 2.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 2.5 | 0.25 | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LCA715S
Relay SSR 50mA 1.5V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 60 | 2.2 | MOSFET | AC|DC | 3750(RMS) | 1 | 2.5 | 0.25 | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
LCC110P Relay SSR 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube |
|
IXYS | Relais d’état solide | DC | 1.56 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form C | Tube | 8 | FPAK | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||
PAA132S Solid State Relay 50mA 1.4V DC-IN 0.6A 60V AC/DC-OUT 8-Pin PDIP SMD Tube |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 60 | 0.6 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PAA193 Solid State Relay 50mA 1.4V DC-IN 0.1A 600V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 600 | 0.1 | MOSFET | AC|DC | 5000(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PLB150STR Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD T/R |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 1 Form B | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
TS117PTR Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK T/R |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A | Tape and Reel | 8 | FPAK | FPAK | No | No | No | No | No | EAR99 | No | |||||||
XS170STR Solid State Relay 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP SMD T/R |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 350 | 0.1 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | ||||||
CPC1135NTR
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOIC N T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 5 | 2 | 2 | 1 Form B | Tape and Reel | 4 | SOIC N | SO | No | No | No | No | No | EAR99 | No | |||||||
CPC1130NTR Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOIC N T/R |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 5 | 2 | 2 | 1 Form B | Tape and Reel | Unknown | 4 | SOIC N | SO | No | No | No | No | No | EAR99 | No | ||||||
CPC1945Y Solid State Relay 100mA 1.5V DC-IN 1A 400V AC-OUT 4-Pin Power SIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 100 | 400 | 1(RMS) | SCR | AC | 3750(RMS) | 1 Form A | Tube | 4 | Power SIP | SIP | No | No | No | No | No | EAR99 | No | ||||||||||
IAA110P Solid State Relay 50mA 1.4V DC-IN 0.1A 350V DC-OUT 16-Pin SOIC Tube |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 350 | 0.1 | MOSFET | DC | 3750(RMS) | 2 Form A | Tube | 16 | SOIC | SO | No | No | No | No | No | EAR99 | No |