IXYS Relais d’état solide
N° de référence | Prix | Stock | Fabricant | Catégorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LAA127LSTR Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD T/R |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LBB110STR Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tape and Reel | Unknown | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||
LBB120HS Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD |
De $13.954 à $15.122
Par unité
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||
LBA716S Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 8-Pin DIP SMD Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form A|1 Form B | Tube | 8 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
PAA132STR
Solid State Relay 50mA 1.4V DC-IN 0.6A 60V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 60 | 0.6 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PAA150S
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PAA150 Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PBB150P Solid State Relay 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 8-Pin FPAK Tube |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tube | 8 | FPAK | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||
PBB150PTR Solid State Relay 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 8-Pin FPAK T/R |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 2 Form B | Tape and Reel | 8 | FPAK | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||
PLA110 Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 400 | 0.15 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PS2401 Solid State Relay 100mA 1.5V DC-IN 1A 500V AC-OUT 4-Pin SIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 100 | 500 | 1(RMS) | SCR | AC | 3750(RMS) | 20 | 1000 | 8.3 | 8.3 | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | ||||||
LAA127S Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
CPC1010NTR
Relay SSR 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 4-Pin SOP T/R
|
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 250 | 0.17 | MOSFET | AC|DC | 1500(RMS) | 1 | 3 | 3 | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | EAR99 | No | ||||||||
CPC1017N
Relay SSR 50mA 1.5V DC-IN 0.1A 60V AC/DC-OUT 4-Pin SOP Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 0.1 | MOSFET | AC|DC | 1500(RMS) | 1 | 10 | 10 | 1 Form A | Tube | Unknown | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||
CPC1019NTR
Solid State Relay 50mA 1.5V DC-IN 0.75A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 0.75 | MOSFET | AC|DC | 1500(RMS) | 1 | 3 | 3 | 1 Form A | Tape and Reel | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | |||||||
CPC1390GR
Solid State Relay 50mA 1.4V DC-IN 0.14A 400V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 400 | 0.14 | MOSFET | AC|DC | 5000(RMS) | 1 | 1 | 0.5 | 1 Form A | Tube | 4 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
CPC1560GS
Solid State Relay 50mA 1.5V DC-IN 0.3A 60V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 0.3 | MOSFET | AC|DC | 3750(RMS) | 1 | 0.1 | 0.4 | 1 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
CPC1393GV Solid State Relay 50mA 1.4V DC-IN 0.09A 600V AC/DC-OUT 4-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 600 | 0.09 | MOSFET | AC|DC | 5000(RMS) | 1 | 5 | 5 | 1 Form A | Tube | 4 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
CPC1708J Solid State Relay 50mA 1.4V DC-IN 24A 60V DC-OUT 4-Pin i4-PAC Tube |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 60 | 24 | MOSFET | DC | 2500(RMS) | 1 | 20 | 5 | 1 Form A | Tube | 4 | i4-PAC | i4-PAC | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
CPC1918J
Solid State Relay 100mA 1.4V DC-IN 15A 100V AC/DC-OUT 4-Pin(4+Tab) ISOPLUS 264 Tube
|
|
IXYS | Relais d’état solide | DC | 1.4 | 100 | 100 | 15(RMS) | MOSFET | AC|DC | 2500(RMS) | 1 | 25 | 10 | 1 Form A | Tube | 4 | ISOPLUS 264 | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||
CPC1966Y
Solid State Relay 50mA 1.4V DC-IN 3A 240V AC-OUT 4-Pin SIP Tube
|
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 240(RMS) | 3(RMS) | Triac | AC | 3750(RMS) | 30 | 100 | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | No | |||||||
CPC1976Y
Solid State Relay 50mA 1.4V DC-IN 2A 240V AC-OUT 4-Pin SIP Tube
|
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 240(RMS) | 2(RMS) | SCR | AC | 3750(RMS) | 20 | 10 | 8.3 | 8.3 | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | ||||||
CPC1977J
Solid State Relay 100mA 1.4V DC-IN 8A 600V AC/DC-OUT 4-Pin i4-PAC Tube
|
|
IXYS | Relais d’état solide | DC | 1.4 | 100 | 600 | 8 | MOSFET | AC|DC | 2500(RMS) | 1 Form A | Tube | 4 | i4-PAC | i4-PAC | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
LAA127PL Relay SSR 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin FPAK Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | FPAK | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||
LAA127P Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin FPAK Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | FPAK | FPAK | No | No | No | No | No | EAR99 | No |