IXYS Relais d’état solide
N° de référence | Prix | Stock | Fabricant | Catégorie | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | Maximum Turn-On Time - (ms) | Maximum Turn-Off Time - (ms) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCA127S Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 250 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LCA110STR
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
LCA110LSTR
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LCA110S
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||
LCB111STR
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form B | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LCC110 Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.56 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form C | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||
PBA150 Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 250 | 0.25 | MOSFET | AC|DC | 3750(RMS) | 1 Form A|1 Form B | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PLA134S
Solid State Relay 50mA 1.5V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 100 | 0.35 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
PLA160STR Solid State Relay 50mA 2.8V DC-IN 0.2A 300V AC/DC-OUT 6-Pin PDIP SMD T/R |
|
IXYS | Relais d’état solide | DC | 2.8 | 50 | 300 | 0.2 | MOSFET | AC|DC | 3750(RMS) | 0.05 | 0.05 | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||
CPC1330GRTR
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin DIP SMD T/R
|
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 5000(RMS) | 1 | 2 | 1 | 1 Form A | Tape and Reel | 4 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
CPC1333G Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 350 | 0.13 | MOSFET | AC|DC | 5000(RMS) | 1 | 2 | 3 | 1 Form B | Tube | 4 | DIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
CPC2014NTR
Solid State Relay 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 8-Pin SOIC T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 0.4 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 1 | 2 Form A | Tape and Reel | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No | |||||||
CPC2030NTR Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin SOIC N T/R |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 350 | 0.12 | MOSFET | AC|DC | 1500(RMS) | 1 | 2 | 1 | 2 Form A | Tape and Reel | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | |||||||
LBA110STR Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form A|1 Form B | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LCB110STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
LCA717STR Solid State Relay 50mA 1.5V DC-IN 2A 30V AC/DC-OUT 6-Pin PDIP SMD T/R |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 30 | 2 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form A | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||
LCB710STR
Solid State Relay 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form B | Tape and Reel | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | ||||||
LCB710 Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form B | Tube | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
LCB710S Solid State Relay 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube |
|
IXYS | Relais d’état solide | DC | 1.4 | 50 | 60 | 1 | MOSFET | AC|DC | 3750(RMS) | 1 | 3 | 3 | 1 Form B | Tube | Unknown | 6 | PDIP SMD | DIP | No | Yes | No | No | No | No | EAR99 | No | No | ||||
LCC110S Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube |
|
IXYS | Relais d’état solide | DC | 1.56 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form C | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LCC120 Solid State Relay 50mA 1.56V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.56 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form C | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | |||||||
LCC120STR Relay SSR 50mA 1.56V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD T/R |
|
IXYS | Relais d’état solide | DC | 1.56 | 50 | 250 | 0.17 | MOSFET | AC|DC | 3750(RMS) | 1 | 5 | 5 | 1 Form C | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||
LCC110STR Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R |
|
IXYS | Relais d’état solide | DC | 1.56 | 50 | 350 | 0.12 | MOSFET | AC|DC | 3750(RMS) | 1 Form C | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||
OAA160S Relay SSR 50mA 1.5V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 50 | 250 | 0.05 | MOSFET | AC|DC | 3750(RMS) | 2 Form A | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||
OMA160 Solid State Relay 50mA 1.56V DC-IN 0.05A 250V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.56 | 50 | 250 | 0.05 | MOSFET | AC|DC | 3750(RMS) | 1 Form A | Tube | 6 | PDIP | DIP | No | No | No | No | EAR99 | No |