IXYS Relais
N° de référence | Prix | Stock | Fabricant | Catégorie | Input Type | Maximum Input Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Maximum Input Current | Output Type | Output Device | Peak Non-Repetitive Surge Current - (A) | Maximum Off-State Leakage Current - (uA) | I/O Isolation Voltage | Maximum Turn-On Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Operating Temperature - (°C) | Circuit Arrangement | Life Cycle | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LAA127S
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 250 | 0.2 | 50 | AC|DC | MOSFET | 3750(RMS) | 2 Form A | Active | Tube | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LAA127P
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 250 | 0.2 | 50 | AC|DC | MOSFET | 3750(RMS) | 2 Form A | Active | Tube | 8 | FPAK | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||
LBA110 Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 350 | 0.12 | 50 | AC|DC | MOSFET | 3750(RMS) | 1 Form A|1 Form B | Active | Tube | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LBA110STR
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | DC | 1.4 | 0.9 | 350 | 0.12 | 50 | AC|DC | MOSFET | 3750(RMS) | 1 Form A|1 Form B | Active | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||
LBB110STR
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 350 | 0.12 | 50 | AC|DC | MOSFET | 3750(RMS) | 2 Form B | Active | Tape and Reel | Unknown | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | |||||||||
LBB120HS
Solid State Relay 50mA 1.5V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD
|
De $13.954 à $15.122
Par unité
|
IXYS | Relais d’état solide | DC | 1.5 | 0.9 | 250 | 0.17 | 50 | AC|DC | MOSFET | 3750(RMS) | 2 Form B | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||
LCA127S
Solid State Relay 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LCA710 Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LCA710S
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | DC | 1.56 | 0.9 | 60 | 1 | 50 | AC|DC | MOSFET | 1 | 3750(RMS) | 2.5 | 0.25 | 1 Form A | Active | Tube | Unknown | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||
LCA715S
Relay SSR 50mA 1.5V DC-IN 2.2A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LCB111STR
Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LCB710STR
Solid State Relay 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
LCB710 Solid State Relay 50mA 1.5V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LCC110P
Relay SSR 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | Relais d’état solide | 8 | FPAK | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LCC110 Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
TS120P
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK Tube
|
|
IXYS | Relais d’état solide | 8 | FPAK | FPAK | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
TS117PTR
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin FPAK T/R
|
|
IXYS | Relais d’état solide | 8 | FPAK | FPAK | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
XS170STR
Solid State Relay 50mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
ITC117P
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC-OUT 16-Pin SOIC Tube
|
|
IXYS | Relais d’état solide | 16 | SOIC | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LCC120 Solid State Relay 50mA 1.56V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP Tube |
|
IXYS | Relais d’état solide | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LCC120STR
Relay SSR 50mA 1.56V DC-IN 0.17A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
LCC110STR
Solid State Relay 50mA 1.56V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
OAA160S
Relay SSR 50mA 1.5V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
IXYS | Relais d’état solide | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
OAA160STR
Relay SSR 50mA 1.5V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
PAA132STR
Solid State Relay 50mA 1.4V DC-IN 0.6A 60V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
IXYS | Relais d’état solide | 8 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No |