knitter-switch Interrupteur à bouton-poussoir
N° de référence | Prix | Stock | Fabricant | Catégorie | Switch Function | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Les plus consultées
APE 1 F-RA
Switch Push Button ON Mom SPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPDT | Round Plunger | ON Mom | 60000 | Through Hole | PC Pins | Right Angle | 500 | 50 | Phosphor Bronze | No | No | Unknown | EAR99 | No | ||||||||||||
FP 1 F
Switch Push Button ON Mom SPDT Round Plunger 28VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
knitter-switch | Interrupteur bouton poussoir | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
DPWL 1 CG-KG
Switch Push Button OFF Mom SPST Curved Round Button 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug
|
|
knitter-switch | Interrupteur bouton poussoir | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
MPLS12F-W Switch Push Button ON Mom SPDT Plunger 0.25A 50VDC 3.5VA Momentary Contact Gull Wing SMD |
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPDT | Plunger | ON Mom | 30000 | Surface Mount | Gull Wing | Right Angle | 1000 | 50 | Copper Alloy | No | No | EAR99 | No | |||||||||||||
DPW 1 BG D1P-R Switch Push Button ON (OFF) SPST Curved Square Button 0.5A 250VAC 50VDC Momentary Contact Panel Mount Solder Lug |
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPST | Curved Square Button | ON (OFF) | 500000 | 1000000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | EAR99 | Yes | Yes | ||||||||||||||
DPW 1 BG S-R Switch Push Button ON Mom SPST Curved Round Button 0.4A 125VAC 50VDC Momentary Contact Panel Mount Solder Lug |
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPST | Curved Round Button | ON Mom | 500000 | 1000000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | EAR99 | Yes | Yes | ||||||||||||||
DPW 1 BG D2P-G Switch Push Button ON (OFF) SPST Curved Round Button 0.5A 250VAC 50VDC Momentary Contact Panel Mount Solder Lug |
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPST | Curved Round Button | ON (OFF) | 500000 | 1000000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | EAR99 | Yes | Yes | ||||||||||||||
DPW 1 BG D2P-R Switch Push Button ON (OFF) SPST Curved Round Button 0.5A 250VAC 50VDC Momentary Contact Panel Mount Solder Lug |
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPST | Curved Round Button | ON (OFF) | 500000 | 1000000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | EAR99 | Yes | Yes | ||||||||||||||
DPWL 1 CG D1A-GR Switch Push Button OFF Mom SPST Curved Square Button 0.5A 250VAC 50VDC Momentary Contact Panel Mount Solder Lug |
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPST | Curved Square Button | OFF Mom | 500000 | 1000000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||
SSP 1 CB-R
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD
|
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPST | Round Plunger | OFF Mom | 50000 | Surface Mount | Gull Wing | Right Angle | 1000 | 20 | EAR99 | No | ||||||||||||||||
TSP 1 C-RA
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Tray
|
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPST | Round Plunger | OFF Mom | 30000 | 50000 | Through Hole | PC Pins | Right Angle | Tray | 1000 | 20 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
TSSL 3 W GR
Switch Push Button N.O. SPST Rectangular Button 0.05A 12VDC SMD Gull Wing
|
|
knitter-switch | Interrupteur bouton poussoir | SPST | Rectangular Button | N.O. | 30000 | 50000 | Surface Mount | Gull Wing | Straight | >100 | <100 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
MPS 203 R
Switch Push Button (ON) ON DPDT Round Plunger 3A 125VAC 30VDC Momentary Panel Mount Solder Tag
|
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | DPDT | Round Plunger | (ON) ON | 25000 | 100000 | Panel Mount | Solder Tag | Straight | 1000 | 10 | Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||
DPW 1 BG D1P-G Switch Push Button ON (OFF) SPST Curved Square Button 0.5A 250VAC 50VDC Momentary Contact Panel Mount Solder Lug |
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPST | Curved Square Button | ON (OFF) | 500000 | 1000000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | EAR99 | Yes | Yes | ||||||||||||||
DPW1AGR
Switch Push Button OFF ON SPST Curved Round Button 2A 125VAC 24VDC Panel Mount Solder Lug
|
|
knitter-switch | Interrupteur bouton poussoir | SPST | Curved Round Button | OFF ON | 200000 | Panel Mount | Solder Lug | Straight | 1000 | 100 | EAR99 | No | |||||||||||||||||
DPW 1 AG-O
Switch Push Button OFF ON SPST Curved Round Button 2A 125VAC 24VDC Panel Mount Solder Lug
|
|
knitter-switch | Interrupteur bouton poussoir | SPST | Curved Round Button | OFF ON | 200000 | Panel Mount | Solder Lug | Straight | 1000 | 100 | EAR99 | Yes | Yes | ||||||||||||||||
DPWL 1 AG-KG
Switch Push Button OFF ON SPST Curved Round Button 0.1A 24VDC Panel Mount Solder Lug
|
|
knitter-switch | Interrupteur bouton poussoir | SPST | Curved Round Button | OFF ON | 200000 | Panel Mount | Solder Lug | Straight | 1000 | 100 | EAR99 | No | |||||||||||||||||
MPBS-42-H01-F14 Switch Push Button 4PDT Square Plunger 1A 100VAC 25VDC Solder Lug/PC Pins Thru-Hole |
|
knitter-switch | Interrupteur bouton poussoir | 4PDT | Square Plunger | 100000 | 30000 | Through Hole | Solder Lug/PC Pins | Right Angle | >100 | <10 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
MPBS-42-H01L-F14
Switch Push Button N.O./N.C. 4PDT Square Plunger 1A 100VAC 25VDC Solder Lug/PC Pins Thru-Hole
|
|
knitter-switch | Interrupteur bouton poussoir | 4PDT | Square Plunger | N.O./N.C. | 100000 | 30000 | Through Hole | Solder Lug/PC Pins | Right Angle | 100 | 10 | Phosphor Bronze | Unknown | EAR99 | No | ||||||||||||||
MPLS12FR
Switch Push Button ON Mom SPDT Plunger 0.25A 50VDC 3.5VA Momentary SMD Gull Wing
|
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPDT | Plunger | ON Mom | 30000 | Surface Mount | Gull Wing | Right Angle | 1000 | 50 | Copper Alloy | No | No | EAR99 | No | |||||||||||||
MPE 206 N Switch Push Button ON ON DPDT Round Plunger 6A 125VAC 30VDC Alternate Panel Mount Solder Lug |
|
knitter-switch | Interrupteur bouton poussoir | Alternate Contact | DPDT | Round Plunger | ON ON | 30000 | Panel Mount | Solder Lug | Straight | >1000 | <10 | Coin Silver/Copper Alloy | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||
APE1F
Switch Push Button ON Mom SPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Thru-Hole PC Pins
|
|
knitter-switch | Interrupteur bouton poussoir | Momentary | SPDT | Round Plunger | ON Mom | 60000 | Through Hole | PC Pins | Straight | 500 | 50 | Phosphor Bronze | No | Unknown | EAR99 | No | |||||||||||||
APE 2 F Switch Push Button ON Mom DPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Thru-Hole PC Pins |
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | DPDT | Round Plunger | ON Mom | 60000 | Through Hole | PC Pins | Straight | 500 | 50 | Phosphor Bronze | No | No | Unknown | EAR99 | No | ||||||||||||
DPWL 1 CG D2D-GR Switch Push Button OFF Mom SPST Curved Round Button 0.5A 250VAC 50VDC Momentary Contact Panel Mount Solder Lug |
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPST | Curved Round Button | OFF Mom | 500000 | 1000000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||
DPWL 1 CG D2D-RG Switch Push Button OFF Mom SPST Curved Round Button 0.5A 250VAC 50VDC Momentary Contact Panel Mount Solder Lug |
|
knitter-switch | Interrupteur bouton poussoir | Momentary Contact | SPST | Curved Round Button | OFF Mom | 500000 | 1000000 | Panel Mount | Solder Lug | Straight | 1000 | 50 | Silver | Unknown | Unknown | EAR99 | Yes | Yes |