LG Innotek Alimentation LED
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PITB-Z201A
AC/DC LED Power Supply 19W Single
|
$1.867
Par unité
|
LG Innotek | Alimentation LED | AC/DC | 1 | 33 to 41 | 460 | 19 | 100VAC to 240VAC | 0.9 | 85(Typ) | No | No | No | No | No | EAR99 | ||||||||
PISE-Z101B
AC/DC LED Power Supply 150W Single 12-Pin
|
Stock
14
|
LG Innotek | Alimentation LED | Constant Current | AC/DC | 1 | 120 to 280 | 530 | 150 | 120VAC to 277VAC | 1-10V | 0.9(Min) | 93 | Lead Wire | 12 | No | No | No | No | EAR99 |