Littelfuse Relais
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Relay Type | Input Type | Contactor Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Timing Adjustment Method | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | I/O Isolation Voltage | Operating Mode | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Package Type | Operating Temperature - (°C) | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CPC1394GR
Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 4-Pin PDIP SMD Tube
|
|
Littelfuse | Relais d’état solide | DC | 1.4 | 0.9 | 600 | 0.12 | 50 | AC|DC | MOSFET | 1 | 5000(RMS) | 5 | 3 | 1 Form A | Tube | Unknown | 4 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
CPC1965Y
Solid State Relay 50mA 1.5V DC-IN 1A 600V AC-OUT 4-Pin SIP Tube
|
|
Littelfuse | Relais d’état solide | 4 | SIP | SIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC1030N
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube
|
|
Littelfuse | Relais d’état solide | 4 | SOP | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC40055ST
Solid State Relay 50mA 1.5V DC-IN 40A 800V AC-OUT 4-Pin SIP Tube
|
|
Littelfuse | Relais d’état solide | DC | 1.5 | 0.9 | 800 | 40(RMS) | 50 | AC | SCR | 150 | 100 | 2500(RMS) | 8.33 | 8.33 | 1 Form A | Tube | 4 | SIP | SIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
LCB110S
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Littelfuse | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCB716S
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube
|
|
Littelfuse | Relais d’état solide | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCB127STR
Relay SSR 50mA 1.5V DC-IN 0.2A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
Littelfuse | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCB110STR
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
Littelfuse | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PLA171P
Relay SSR 50mA 1.5V DC-IN 0.1A 800V AC/DC-OUT 6-Pin FPAK
|
|
Littelfuse | Relais d’état solide | 6 | FPAK | FPAK | No | No | Yes | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PBA150STR
Solid State Relay 50mA 1.5V DC-IN 0.25A 250V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
Littelfuse | Relais d’état solide | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCA110S
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Littelfuse | Relais d’état solide | 6 | PDIP SMD | DIP | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCA717S
Solid State Relay 50mA 1.5V DC-IN 2A 30V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Littelfuse | Relais d’état solide | Unknown | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LAA110S
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
|
|
Littelfuse | Relais d’état solide | 8 | PDIP SMD | DIP | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PLA110STR
Solid State Relay 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
Littelfuse | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PLA134STR
Solid State Relay 50mA 1.5V DC-IN 0.35A 100V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
Littelfuse | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PLA192S
Solid State Relay 50mA 1.5V DC-IN 0.15A 600V AC/DC-OUT 6-Pin PDIP SMD Tube
|
|
Littelfuse | Relais d’état solide | 6 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCA710STR
Relay SSR 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
|
|
Littelfuse | Relais d’état solide | 6 | PDIP SMD | DIP | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCA710
Solid State Relay 50mA 1.56V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube
|
|
Littelfuse | Relais d’état solide | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DCNLJ125PD24
MAX High-Current High-Voltage DC Contactor Relay
|
|
Littelfuse | Contactors | 350 | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FS127
Time Delay Relay 120V AC-IN 2A 2-Pin
|
|
Littelfuse | Relais temporisé | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
05903300
High-Current Cube-Style Dc Coil Relay
|
|
Littelfuse | Autres relais | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
03540536Z
2-Position ISO Relay Module
|
|
Littelfuse | Autres relais | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE3321A0400
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(24.13x7x7.4)mm THT Dry
|
|
Littelfuse | Relais à lames souples | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE3621A1210
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry
|
|
Littelfuse | Relais à lames souples | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE721A0500
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relais à lames souples | No | Unknown | No | No | No | No | EAR99 | No |