Littelfuse Relais
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Relay Type | Input Type | Contactor Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Minimum Input Voltage | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Maximum Input Current | Coil Resistance - (Ohm) | Output Type | Output Device | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Time Range | Peak Non-Repetitive Surge Current - (A) | Timing Adjustment Method | Product Depth - (mm) | Maximum Switching Current - (A) | Maximum Off-State Leakage Current - (uA) | Isolation Across Contacts | I/O Isolation Voltage | Operating Mode | Mounting | Maximum Turn-On Time - (ms) | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Turn-Off Time - (ms) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Package Type | Operating Temperature - (°C) | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HE3621A1200
Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry
|
|
Littelfuse | Relais à lames souples | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE721A2400
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relais à lames souples | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE721C1200
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relais à lames souples | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE721C2400
Reed Relay 24VDC 2KOhm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relais à lames souples | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE722A0500
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relais à lames souples | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE722A0610 Relay, 2Amp DPST He107-N |
|
Littelfuse | Relais à lames souples | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
FB120A
Flasher and Incandescent Beacon Alarm Relay Time Delay
|
|
Littelfuse | Relais temporisé | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
880086
Electromechanical Relay 12VDC 300A SPDT( ()) Screw Mount Bi-Stable Relay
|
|
Littelfuse | Autres relais | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PC-105
Solid State Relay 120V AC-IN 17-Pin
|
|
Littelfuse | Relais d’état solide | 17 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
RC-400112-DN
Power Relay 12VDC 40A SPDT Snap-In
|
|
Littelfuse | Power Relays | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE721C1210
Reed Relay 12VDC 500Ohm 0.25A SPDT(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relais à lames souples | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE722A0510
Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relais à lames souples | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC1394GRTR
Solid State Relay 50mA 1.4V DC-IN 0.12A 600V AC/DC-OUT 4-Pin PDIP SMD T/R
|
|
Littelfuse | Relais d’état solide | 4 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HE751A2400
Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO(19.5x9.52x5.5)mm THT Dry
|
|
Littelfuse | Relais à lames souples | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DCNLJ250PD12
MAX High-Current High-Voltage DC Contactor Relay
|
|
Littelfuse | Contactors | No | Yes | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LCB110
Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP Tube
|
|
Littelfuse | Relais d’état solide | 6 | PDIP | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC1906Y
Solid State Relay 50mA 1.4V DC-IN 2A 60V AC/DC-OUT 4-Pin Power SIP Tube
|
|
Littelfuse | Relais d’état solide | 4 | Power SIP | SIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TS117STR
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R
|
|
Littelfuse | Relais d’état solide | DC | 1.4 | 0.9 | 350 | 0.12 | 50 | AC|DC | MOSFET | 1 | 3750(RMS) | 3 | 3 | 1 Form A | Tape and Reel | 8 | PDIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
CPC1016N
Relay SSR 50mA 1.5V DC-IN 0.1A 100V AC/DC-OUT 4-Pin SOP Tube
|
|
Littelfuse | Relais d’état solide | 4 | SOP | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DCNLEV100-CSN
High Current High Voltage DC Contactor Relay
|
|
Littelfuse | Contactors | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DCNLJ200PD24
MAX High-Current High-Voltage DC Contactor Relay
|
|
Littelfuse | Contactors | No | Unknown | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC1963GSTR
Solid State Relay 50mA 1.5V DC-IN 0.5A 600V AC-OUT 6-Pin DIP SMD T/R
|
|
Littelfuse | Relais d’état solide | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC1330GR
Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 4-Pin DIP SMD Tube
|
|
Littelfuse | Relais d’état solide | 4 | DIP SMD | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
24452
2V DC high power motor reversing relays
|
|
Littelfuse | Autres relais | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CPC1006NTR
Relay SSR 50mA 1.5V DC-IN 0.075A 60V AC/DC-OUT 4-Pin SOP T/R
|
|
Littelfuse | Relais d’état solide | 4 | SOP | SO | No | No | No | No | EAR99 | No | No |