MinebeaMistumi – NMB Technologies Moteurs
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Motor Current - (A) | Starting Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | DC Motor Voltage - (V) | Holding Torque - (N.m) | Steps per Revolution | Power Rating - (W) | Rotor Inertia | Maximum Operating Speed - (r/min) | Maximum Operating Torque - (N.m) | Configuration | Step Angle - (°) | Efficiency | Motor Shape | Number of Terminals | Motor Configuration | Number of Phases | Number of Shafts | Inductance per Phase - (mH) | Number of Poles | Mounting Hole Spacing - (mm) | Body Length - (mm) | Body Diameter - (mm) | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SE15K1BTY
Brushed DC Motors 8V
|
De $7.207 à $7.852
Par unité
|
MinebeaMistumi – NMB Technologies | Brushed DC Motors | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
SE10G0UTM
Brushed DC Motors Square 4V 0.243A 8520r/min 0.001N.m 1Shaft
|
De $5.486 à $5.978
Par unité
|
MinebeaMistumi – NMB Technologies | Brushed DC Motors | 0.243 | 0.801 | 4 | Square | Motor Only | 1 | No | Unknown | Unknown | Unknown | EAR99 | No | No |