Myrra Alimentations électriques
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Input/Output Type | Style | Number of Outputs | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Power Indicator | Minimum DC Input Voltage - (V) | Load Regulation | Maximum DC Input Voltage - (V) | Product Weight - (g) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Ripple & Noise | Medical Application | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47122 AC/DC Power Supply Single-OUT 5V 0.55A 2.75W 4-Pin |
Stock
1 764
$3.1716
Par unité
|
Myrra | Regulated | AC/DC | Enclosed | 1 | Fixed | 0.55 | 5 | 2.75 | 4000VAC | 85 | 265 | 0.3% | No | 85 | 0.5% | 370 | 47 to 440 | ±2 | 68 | No | No | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
48024 AC/DC Power Supply Single-OUT 12V 0.25A 3W 4-Pin |
|
Myrra | Regulated | AC/DC | Encapsulated | 1 | Fixed | 0.25 | 12 | 3 | 4000VAC | 85 | 265 | 2% | No | 120 | 5% | 370 | 16 | 0.15 | 47 to 63 | ±5 | 72(Min) | No | 180mV(Max) | No | 4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
47154 AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin |
|
Myrra | Regulated | AC/DC | Enclosed | 1 | Fixed | 0.42 | 12 | 5 | 4000VAC | 85 | 265 | 0.3% | No | 85 | 0.5% | 370 | 47 to 440 | ±2 | 75 | No | No | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
47121
AC/DC Power Supply Single-OUT 3.3V 0.75A 2.5W 4-Pin
|
|
Myrra | Regulated | AC/DC | Enclosed | 1 | Fixed | 0.75 | 3.3 | 2.5 | 4000VAC | 85 | 265 | 0.3% | No | 85 | 0.5% | 370 | 47 to 440 | ±2 | 65 | No | No | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
47124
AC/DC Power Supply Single-OUT 12V 0.21A 2.5W 4-Pin
|
|
Myrra | Regulated | AC/DC | Enclosed | 1 | Fixed | 0.21 | 12 | 2.5 | 4000VAC | 85 | 265 | 0.3% | No | 85 | 0.5% | 370 | 47 to 440 | ±2 | 74 | No | No | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
47123 AC/DC Power Supply Single-OUT 9V 0.27A 2.5W 4-Pin |
|
Myrra | Regulated | AC/DC | Enclosed | 1 | Fixed | 0.27 | 9 | 2.5 | 4000VAC | 85 | 265 | 0.3% | No | 85 | 0.5% | 370 | 47 to 440 | ±2 | 72 | No | No | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
47156
AC/DC Power Supply Single-OUT 24V 0.22A 5W 4-Pin
|
|
Myrra | Regulated | AC/DC | Enclosed | 1 | Fixed | 0.22 | 24 | 5 | 4000VAC | 85 | 265 | 0.3% | No | 85 | 0.5% | 370 | 47 to 440 | ±2 | 79 | No | No | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
47153 AC/DC Power Supply Single-OUT 9V 0.55A 5W 4-Pin |
|
Myrra | Regulated | AC/DC | Enclosed | 1 | Fixed | 0.55 | 9 | 5 | 4000VAC | 85 | 265 | 0.3% | No | 85 | 0.5% | 370 | 47 to 440 | ±2 | 72 | No | No | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
47223
AC/DC Power Supply Single-OUT 12V 1.7A 20W 4-Pin
|
|
Myrra | 4 | Yes | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||
47226 AC/DC Power Supply Single-OUT 24V 0.84A 20W |
|
Myrra | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||
48021 AC/DC Power Supply Single-OUT 3.3V 0.83A 2.75W 4-Pin |
|
Myrra | Regulated | AC/DC | Encapsulated | 1 | Fixed | 0.83 | 3.3 | 2.75 | 4000VAC | 85 | 265 | 2% | No | 120 | 5% | 370 | 16 | 0.15 | 47 to 63 | ±5 | 63(Min) | No | 180mV(Max) | No | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||
47151 AC/DC Power Supply Single-OUT 3.3V 1.35A 4.2W 4-Pin |
|
Myrra | Regulated | AC/DC | Enclosed | 1 | Fixed | 1.35 | 3.3 | 4.2 | 4000VAC | 85 | 265 | 0.3% | No | 85 | 0.5% | 370 | 47 to 440 | ±2 | 65 | No | No | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
47152
AC/DC Power Supply Single-OUT 5V 0.9A 4.5W 4-Pin
|
|
Myrra | Regulated | AC/DC | Enclosed | 1 | Fixed | 0.9 | 5 | 4.5 | 4000VAC | 85 | 265 | 0.3% | No | 85 | 0.5% | 370 | 47 to 440 | ±2 | 68 | No | No | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
47126 AC/DC Power Supply Single-OUT 24V 0.11A 2.5W 4-Pin |
Stock
13
De $10.485 à $11.5153
Par unité
|
Myrra | Regulated | AC/DC | Enclosed | 1 | Fixed | 0.11 | 24 | 2.5 | 4000VAC | 85 | 265 | 0.3% | No | 85 | 0.5% | 370 | 47 to 440 | ±2 | 77 | No | No | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
47125 AC/DC Power Supply Single-OUT 15V 0.17A 2.5W 4-Pin |
|
Myrra | Regulated | AC/DC | Enclosed | 1 | Fixed | 0.17 | 15 | 2.5 | 4000VAC | 85 | 265 | 0.3% | No | 85 | 0.5% | 370 | 47 to 440 | ±2 | 75 | No | No | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
47132 AC/DC Power Supply for PCB 2.5W |
|
Myrra | No | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||
47205
AC/DC Power Supply Single-OUT 24V 0.31A 7.5W 4-Pin DIP Module
|
|
Myrra | Regulated | AC/DC | Encapsulated | 1 | Fixed | 0.31 | 24 | 7.5 | 4000VAC | 85 | 265 | 0.5% | No | 120 | 1% | 370 | 56 | 0.3 | 47 to 63 | ±2 | 82(Min) | No | 180mV(Max) | No | 4 | DIP Module | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
47211 10 Watt AC/DC Power Supply |
|
Myrra | ||||||||||||||||||||||||||||||||||||||
48022 AC/DC Power Supply Single-OUT 5V 0.6A 3W 4-Pin |
|
Myrra | Regulated | AC/DC | Encapsulated | 1 | Fixed | 0.6 | 5 | 3 | 4000VAC | 85 | 265 | 2% | No | 120 | 5% | 370 | 16 | 0.15 | 47 to 63 | ±5 | 65(Min) | No | 180mV(Max) | No | 4 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
47162 AC/DC Power Supply for PCB 4.5W |
|
Myrra | No | |||||||||||||||||||||||||||||||||||||
49050C AC/DC Power Supply for PCB |
|
Myrra | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
48026 AC/DC Power Supply Single-OUT 18V 0.17A 3W 4-Pin |
|
Myrra | Regulated | AC/DC | Encapsulated | 1 | Fixed | 0.17 | 18 | 3 | 4000VAC | 85 | 265 | 2% | No | 120 | 5% | 370 | 16 | 0.15 | 47 to 63 | ±5 | 72(Min) | No | 180mV(Max) | No | 4 | No | Unknown | Unknown | Unknown | EAR99 | No |